Share this search
Filters
Selecting a category will provide you with more filters and product details.
| 부품 번호 | Price | 주식 | Manufacturer | Category | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
데이터시트 20 제품들: 보기
|
데이터시트 보기 |
다양한
|
FASTRON | Inductor Surface Mount | 다양한 | ||||||||||||||||||||||||||||
|
PISM-150K-04
Inductor Power Molded/Unshielded Wirewound 15uH 10% 100KHz Ferrite 3.2A 0.05Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 15uH 10% 100KHz Ferrite 3.2A 0.05Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-681K-04
Inductor Power Molded/Unshielded Wirewound 680uH 10% 100KHz Ferrite 0.45A 2Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 680uH 10% 100KHz Ferrite 0.45A 2Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-100K-04
Inductor Power Molded/Unshielded Wirewound 10uH 10% 100KHz Ferrite 3.9A 0.036Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 10uH 10% 100KHz Ferrite 3.9A 0.036Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-6R8K-04
Inductor Power Molded/Unshielded Wirewound 6.8uH 10% 100KHz Ferrite 4.4A 0.022Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 6.8uH 10% 100KHz Ferrite 4.4A 0.022Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-220K-04
Inductor Power Molded/Unshielded Wirewound 22uH 10% 100KHz Ferrite 2.7A 0.06Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 22uH 10% 100KHz Ferrite 2.7A 0.06Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-101K-04
Inductor Power Molded/Unshielded Wirewound 100uH 10% 100KHz Ferrite 1.2A 0.28Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 100uH 10% 100KHz Ferrite 1.2A 0.28Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-680K-04
Inductor Power Molded/Unshielded Wirewound 68uH 10% 100KHz Ferrite 1.5A 0.19Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 68uH 10% 100KHz Ferrite 1.5A 0.19Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-3R3K-04
Inductor Power Molded/Unshielded Wirewound 3.3uH 10% 100KHz Ferrite 5.5A 0.014Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 3.3uH 10% 100KHz Ferrite 5.5A 0.014Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-151K-04
Inductor Power Molded/Unshielded Wirewound 150uH 10% 100KHz Ferrite 1A 0.42Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 150uH 10% 100KHz Ferrite 1A 0.42Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-222K-04
Inductor Power Molded/Unshielded Wirewound 2200uH 10% 100KHz Ferrite 0.22A 7Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 2200uH 10% 100KHz Ferrite 0.22A 7Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-102K-04
Inductor Power Molded/Unshielded Wirewound 1000uH 10% 100KHz Ferrite 0.35A 2.7Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 1000uH 10% 100KHz Ferrite 0.35A 2.7Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-331K-04
Inductor Power Molded/Unshielded Wirewound 330uH 10% 100KHz Ferrite 0.65A 0.9Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 330uH 10% 100KHz Ferrite 0.65A 0.9Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-471K-04
Inductor Power Molded/Unshielded Wirewound 470uH 10% 100KHz Ferrite 0.55A 1.25Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 470uH 10% 100KHz Ferrite 0.55A 1.25Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-221K-04
Inductor Power Molded/Unshielded Wirewound 220uH 10% 100KHz Ferrite 0.85A 0.6Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 220uH 10% 100KHz Ferrite 0.85A 0.6Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-2R2K-04
Inductor Power Molded/Unshielded Wirewound 2.2uH 10% 100KHz Ferrite 6.2A 0.01Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 2.2uH 10% 100KHz Ferrite 6.2A 0.01Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-330K-04
Inductor Power Molded/Unshielded Wirewound 33uH 10% 100KHz Ferrite 2.1A 0.1Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 33uH 10% 100KHz Ferrite 2.1A 0.1Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-1R5K-04
Inductor Power Molded/Unshielded Wirewound 1.5uH 10% 100KHz Ferrite 6.5A 0.009Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 1.5uH 10% 100KHz Ferrite 6.5A 0.009Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-1R0K-04
Inductor Power Molded/Unshielded Wirewound 1uH 10% 100KHz Ferrite 6.9A 0.008Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 1uH 10% 100KHz Ferrite 6.9A 0.008Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-4R7K-04
Inductor Power Molded/Unshielded Wirewound 4.7uH 10% 100KHz Ferrite 4.9A 0.017Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 4.7uH 10% 100KHz Ferrite 4.9A 0.017Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
PISM-470K-04
Inductor Power Molded/Unshielded Wirewound 47uH 10% 100KHz Ferrite 1.7A 0.14Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON | Inductor Surface Mount | Inductor Power Molded/Unshielded Wirewound 47uH 10% 100KHz Ferrite 1.7A 0.14Ohm DCR Automotive AEC-Q200 T/R |