Share this search
Filters
Selecting a category will provide you with more filters and product details.
| 부품 번호 | Price | 주식 | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
데이터시트 141 제품들: 보기
|
데이터시트 보기 |
다양한
|
CHEMI-CON | Capacitor Film | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||||||||
|
FHACD631V684J2LEZ0
Cap Film 0.68uF 630V PP 5% (27.7 X 18.1 X 19mm) Radial 22.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.68uF 630V PP 5% (27.7 X 18.1 X 19mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD402V562JRLQZ0
Cap Film 0.0056uF 4000V PP 5% (34.7 X 12.2 X 12.8mm) Radial 30mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.0056uF 4000V PP 5% (34.7 X 12.2 X 12.8mm) Radial 30mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD1C2V274J2LEZ0
Cap Film 0.27uF 1250V PP 5% (27.7 X 17.7 X 18.5mm) Radial 22.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.27uF 1250V PP 5% (27.7 X 17.7 X 18.5mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD1C2V224J1LHZ0
Cap Film 0.22uF 1250V PP 5% (22.7 X 18.6 X 19.5mm) Radial 17.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.22uF 1250V PP 5% (22.7 X 18.6 X 19.5mm) Radial 17.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD1C2V683J0LGZ0
Cap Film 0.068uF 1250V PP 5% (17.7 X 14.2 X 14.8mm) Radial 12.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.068uF 1250V PP 5% (17.7 X 14.2 X 14.8mm) Radial 12.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD202V104J2LEZ0
Cap Film 0.1uF 2000V PP 5% (27.7 X 19.5 X 20.5mm) Radial 22.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.1uF 2000V PP 5% (27.7 X 19.5 X 20.5mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD631V563J0LGZ0
Cap Film 0.056uF 630V PP 5% (17.7 X 10 X 10.4mm) Radial 12.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.056uF 630V PP 5% (17.7 X 10 X 10.4mm) Radial 12.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD162V184J2LEZ0
Cap Film 0.18uF 1600V PP 5% (27.7 X 19.4 X 20.4mm) Radial 22.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.18uF 1600V PP 5% (27.7 X 19.4 X 20.4mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD252V273JRLQZ0
Cap Film 0.027uF 2500V PP 5% (34.7 X 14.2 X 14.9mm) Radial 30mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.027uF 2500V PP 5% (34.7 X 14.2 X 14.9mm) Radial 30mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD1C2V104J1LHZ0
Cap Film 0.1uF 1250V PP 5% (22.7 X 13.6 X 14.3mm) Radial 17.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.1uF 1250V PP 5% (22.7 X 13.6 X 14.3mm) Radial 17.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FHACD162V103JKLDZ0
Cap Film 0.01uF 1600V PP 5% (19.7 X 10.6 X 11.2mm) Radial 15mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.01uF 1600V PP 5% (19.7 X 10.6 X 11.2mm) Radial 15mm 105°C Bulk | 5 | PP | -5 | 17.2 | 1600VDC|350VAC | Non Polar | 1600 | 15 | 19.7 | 10.6 | Radial | 5% | 0.01uF | Yes | 11.2 | Through Hole | Active | 19.7 X 10.6 X 11.2 | Bulk | 350 | 0.8 | |||||||||||||||||||||||
|
FHACD202V393J1LHZ0
Cap Film 0.039uF 2000V PP 5% (22.7 X 15.3 X 16.1mm) Radial 17.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.039uF 2000V PP 5% (22.7 X 15.3 X 16.1mm) Radial 17.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD402V682JRLQZ0
Cap Film 0.0068uF 4000V PP 5% (34.7 X 13.2 X 13.9mm) Radial 30mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.0068uF 4000V PP 5% (34.7 X 13.2 X 13.9mm) Radial 30mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD631V823J0LGZ0
Cap Film 0.082uF 630V PP 5% (17.7 X 11.1 X 11.6mm) Radial 12.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.082uF 630V PP 5% (17.7 X 11.1 X 11.6mm) Radial 12.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD631V125J2LEZ0
Cap Film 1.2uF 630V PP 5% (27.7 X 23 X 24.2mm) Radial 22.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 1.2uF 630V PP 5% (27.7 X 23 X 24.2mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD631V105J2LEZ0
Cap Film 1uF 630V PP 5% (27.7 X 21.3 X 22.3mm) Radial 22.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 1uF 630V PP 5% (27.7 X 21.3 X 22.3mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD252V183JRLQZ0
Cap Film 0.018uF 2500V PP 5% (34.7 X 12 X 12.6mm) Radial 30mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.018uF 2500V PP 5% (34.7 X 12 X 12.6mm) Radial 30mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD202V822JKLDZ0
Cap Film 0.0082uF 2000V PP 5% (19.7 X 12 X 12.6mm) Radial 15mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.0082uF 2000V PP 5% (19.7 X 12 X 12.6mm) Radial 15mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD202V823J2LEZ0
Cap Film 0.082uF 2000V PP 5% (27.7 X 18 X 18.8mm) Radial 22.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.082uF 2000V PP 5% (27.7 X 18 X 18.8mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD1C2V333J0LGZ0
Cap Film 0.033uF 1250V PP 5% (17.7 X 11.1 X 11.6mm) Radial 12.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.033uF 1250V PP 5% (17.7 X 11.1 X 11.6mm) Radial 12.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD202V682JKLDZ0
Cap Film 0.0068uF 2000V PP 5% (19.7 X 11.2 X 11.8mm) Radial 15mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.0068uF 2000V PP 5% (19.7 X 11.2 X 11.8mm) Radial 15mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD631V683J0LGZ0
Cap Film 0.068uF 630V PP 5% (17.7 X 10.5 X 11mm) Radial 12.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.068uF 630V PP 5% (17.7 X 10.5 X 11mm) Radial 12.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD631V104J0LGZ0
Cap Film 0.1uF 630V PP 5% (17.7 X 11.7 X 12.3mm) Radial 12.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.1uF 630V PP 5% (17.7 X 11.7 X 12.3mm) Radial 12.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD631V184J0LGZ0
Cap Film 0.18uF 630V PP 5% (17.7 X 14.4 X 15.1mm) Radial 12.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 0.18uF 630V PP 5% (17.7 X 14.4 X 15.1mm) Radial 12.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
FHACD631V155J2LEZ0
Cap Film 1.5uF 630V PP 5% (27.7 X 25.4 X 26.7mm) Radial 22.5mm 105°C Bulk
|
|
CHEMI-CON | Capacitor Film | Cap Film 1.5uF 630V PP 5% (27.7 X 25.4 X 26.7mm) Radial 22.5mm 105°C Bulk |