Share this search
Filters
Selecting a category will provide you with more filters and product details.
| 부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
데이터시트 12,803 제품들: 보기
|
데이터시트 보기 |
다양한
|
Vishay | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||
|
TNPW080525K8BHTA
Res Thin Film 0805 25.8K Ohm 0.1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0805 25.8K Ohm 0.1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW0805361RBETA
Res Thin Film 0805 361 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0805 361 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
TNPW04021K20BETD
Res Thin Film 0402 1.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0402 1.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | 1.2K | ±25 | Conformal Coated | No | High Stability | No | Thin Film | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | No | 0.35 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 100 to 155 | ||||||||||||||
|
TNPW08051K47FHTA
Res Thin Film 0805 1.47K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0805 1.47K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
TNPW060351K1BECN
Res Thin Film 0603 51.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0603 51.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | 51.1K | ±25 | Conformal Coated | No | High Stability | No | Thin Film | Rectangular | 0603 | No | -0.1 | 1.55 | 0.85 | 0.1 | Pad | 0.1% | 0603 | No | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 100 to 155 | ||||||||||||||
|
TNPW120625K2BHCN
Res Thin Film 1206 25.2K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 25.2K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
TNPW0402140RBETD
Res Thin Film 0402 140 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0402 140 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | 140 | ±25 | Conformal Coated | No | High Stability | No | Thin Film | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | No | 0.35 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 100 to 155 | ||||||||||||||
|
TNPW12062K87FHTA
Res Thin Film 1206 2.87K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 2.87K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW1206583KBETA
Res Thin Film 1206 583K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 583K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW12061K13FHTA
Res Thin Film 1206 1.13K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 1.13K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW120633K0BETA
Res Thin Film 1206 33K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 33K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
TNPW0402249RBETD
Res Thin Film 0402 249 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0402 249 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | 249 | ±25 | Conformal Coated | No | High Stability | No | Thin Film | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | No | 0.35 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 100 to 155 | ||||||||||||||
TNPW060368K0FHTA
Res Thin Film 0603 68K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0603 68K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | 68K | ±50 | Conformal Coated | No | High Stability | No | Thin Film | Rectangular | 0603 | No | -1 | 1.55 | 0.85 | 1 | Pad | 1% | 0603 | No | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 100 to 155 | ||||||||||||||
|
TNPW120648R7BETA
Res Thin Film 1206 48.7 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 48.7 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
TNPW080566R5BETA
Res Thin Film 0805 66.5 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0805 66.5 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | 66.5 | ±25 | Conformal Coated | No | High Stability | No | Thin Film | Rectangular | 0805 | No | -0.1 | 2 | 1.25 | 0.1 | Pad | 0.1% | 0805 | No | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 100 to 155 | ||||||||||||||
|
TNPW06038K87FETA
Res Thin Film 0603 8.87K Ohm 1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0603 8.87K Ohm 1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
TNPW1206249RFHTA
Res Thin Film 1206 249 Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 249 Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | 249 | ±50 | Conformal Coated | No | High Stability | No | Thin Film | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | No | 0.55 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 100 to 155 | ||||||||||||||
|
TNPW1206143KBYTA
Res Thin Film 1206 143K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 143K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW080549R9BYTA
Res Thin Film 0805 49.9 Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0805 49.9 Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW08054K53BHTA
Res Thin Film 0805 4.53K Ohm 0.1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0805 4.53K Ohm 0.1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
TNPW06031K76BETA
Res Thin Film 0603 1.76K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0603 1.76K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | 1.76K | ±25 | Conformal Coated | No | High Stability | No | Thin Film | Rectangular | 0603 | No | -0.1 | 1.55 | 0.85 | 0.1 | Pad | 0.1% | 0603 | No | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 100 to 155 | ||||||||||||||
TNPW08053K16BECN
Res Thin Film 0805 3.16K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0805 3.16K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | 3.16K | ±25 | Conformal Coated | No | High Stability | No | Thin Film | Rectangular | 0805 | No | -0.1 | 2 | 1.25 | 0.1 | Pad | 0.1% | 0805 | No | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 100 to 155 | ||||||||||||||
|
TNPW060320K5FHTA
Res Thin Film 0603 20.5K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0603 20.5K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW120652R3BETA
Res Thin Film 1206 52.3 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 52.3 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW1210180KFETA
Res Thin Film 1210 180K Ohm 1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1210 180K Ohm 1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 |