Share this search
Filters
Selecting a category will provide you with more filters and product details.
| 부품 번호 | Price | 주식 | Manufacturer | Category | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Maximum DC Resistance - (Ohm) | Inductance Decrease Percentage @ Isat - (%) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
데이터시트 1 제품: 보기
|
데이터시트 보기 |
다양한
|
Traco Power | Inductor Surface Mount | Inductor Power Wirewound 4.7uH 20% 100KHz 4.5A 0.052Ohm DCR | 5.5 | 100K | 4.5 | 4.7u | 3.2 | Wirewound | 20% | 5.1 | Yes | Surface Mount | 0.052 | Active | 2 | Power | ||||||||||||||
TCK-176
Inductor Power Wirewound 4.7uH 20% 100KHz 4.5A 0.052Ohm DCR
|
|
Traco Power | Inductor Surface Mount | Inductor Power Wirewound 4.7uH 20% 100KHz 4.5A 0.052Ohm DCR | 5.5 | 100K | 4.5 | 4.7u | 3.2 | Wirewound | 20% | 5.1 | Yes | Surface Mount | 0.052 | Active | 2 | Power |