Share this search
Filters
Selecting a category will provide you with more filters and product details.
| 부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
데이터시트 10,006 제품들: 보기
|
데이터시트 보기 |
다양한
|
Vishay | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||
|
MMA02040C1789FB000
Res Thin Film 0204(1406) 17.8 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0204(1406) 17.8 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
MMA02040C4642FB000
Res Thin Film 0204(1406) 46.4K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0204(1406) 46.4K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | 46.4K | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0204(1406) | No | -1 | 3.6 | 1 | Pad | 1% | 0204(1406) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 1.4 | ||||||||||||||||
|
MMA02040C7154FB300
Res Thin Film 0204(1406) 7.15M Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0204(1406) 7.15M Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
|
MMA02040C1243DB300
Res Thin Film 0204(1406) 124K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0204(1406) 124K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
|
MMU01020D2202FB000
Res Thin Film 0102(0805) 22K Ohm 1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0102(0805) 22K Ohm 1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
MMU01020D2702FB000
Res Thin Film 0102(0805) 27K Ohm 1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0102(0805) 27K Ohm 1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
MMU01020D3600FB000
Res Thin Film 0102(0805) 360 Ohm 1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0102(0805) 360 Ohm 1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
MMU01020D4702FB000
Res Thin Film 0102(0805) 47K Ohm 1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0102(0805) 47K Ohm 1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
MMB02070C3651FB700
Res Thin Film 0207(2309) 3.65K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 3.65K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
|
MMA02040C4872FB000
Res Thin Film 0204(1406) 48.7K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0204(1406) 48.7K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
|
MMB02070C2269FB200
Res Thin Film 0207(2309) 22.6 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 22.6 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
|
MMB02070C8250FB200
Res Thin Film 0207(2309) 825 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 825 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
|
MMB02070D4220DB200
Res Thin Film 0207(2309) 422 Ohm 0.5% 0.4W ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 422 Ohm 0.5% 0.4W ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
|
MMA02040C5231FB000
Res Thin Film 0204(1406) 5.23K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0204(1406) 5.23K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
MMA02040C3301FB000
Res Thin Film 0204(1406) 3.3K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0204(1406) 3.3K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | 3.3K | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0204(1406) | No | -1 | 3.6 | 1 | Pad | 1% | 0204(1406) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 1.4 | ||||||||||||||||
MMB02070C1203FB200
Res Thin Film 0207(2309) 120K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 120K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | 120K | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
MMB02070C2001FB200
Res Thin Film 0207(2309) 2K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 2K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | 2K | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
MMB02070C2619FB200
Res Thin Film 0207(2309) 26.1 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 26.1 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | 26.1 | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
MMA02040C2201FB000
Res Thin Film 0204(1406) 2.2K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0204(1406) 2.2K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive Medical | 2.2K | ±50 | Conformal Coated | Yes | -0.1 | High Reliability|High Stability | No | Thin Film | Cylindrical | 0204(1406) | No | -1 | 3.6 | 1 | Pad | 1% | 0204(1406) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 1.4 | ||||||||||||||
|
MMB02070C1470FB700
Res Thin Film 0207(2309) 147 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 147 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
|
MMB02070C2871FB700
Res Thin Film 0207(2309) 2.87K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 2.87K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
|
MMB02070C1308FB200
Res Thin Film 0207(2309) 1.3 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 1.3 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
|
MMB02070C2211FB200
Res Thin Film 0207(2309) 2.21K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 2.21K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
MMA02040C3328FB000
Res Thin Film 0204(1406) 3.32 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0204(1406) 3.32 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | 3.32 | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0204(1406) | No | -1 | 3.6 | 1 | Pad | 1% | 0204(1406) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 1.4 | ||||||||||||||||
MMB02070D9090DB700
Res Thin Film 0207(2309) 909 Ohm 0.5% 0.4W ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 909 Ohm 0.5% 0.4W ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical | 909 | ±25 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -0.5 | 5.8 | 0.5 | Pad | 0.5% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 |