Share this search
Filters
Selecting a category will provide you with more filters and product details.
| 부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Keyed | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Type | Life Cycle | Maximum Insertion Force | Contact Plating | Housing Color | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
데이터시트 3 제품들: 보기
|
데이터시트 보기 |
다양한
|
PRECI-DIP SA | Connector Socket | 다양한 | 1000 | 30 | Polyphenylene Sulfide | Solder | SKT | 25 | Phosphor Bronze | 다양한 | 1.27 | 다양한 | 다양한 | Yes | 8.2 | Through Hole | Straight | PLCC Socket | Active | Tin | |||||||||||||
540-88-028-24-008
Conn PLCC Socket SKT 28 POS 1.27mm Solder ST Thru-Hole
|
|
PRECI-DIP SA | Connector Socket | Conn PLCC Socket SKT 28 POS 1.27mm Solder ST Thru-Hole | 1000 | 30 | Polyphenylene Sulfide | Solder | SKT | 25 | Phosphor Bronze | 28 | 1.27 | 18.09 | 18.09 | Yes | 8.2 | Through Hole | Straight | PLCC Socket | Active | Tin | ||||||||||||||
540-88-052-24-008
Conn PLCC Socket SKT 52 POS 1.27mm Solder ST Thru-Hole
|
주식
3,420
$1.2101 에서 $1.2223로 변경
단위 당
|
PRECI-DIP SA | Connector Socket | Conn PLCC Socket SKT 52 POS 1.27mm Solder ST Thru-Hole | 1000 | 30 | Polyphenylene Sulfide | Solder | SKT | 25 | Phosphor Bronze | 52 | 1.27 | 25.7 | 25.7 | Yes | 8.2 | Through Hole | Straight | PLCC Socket | Active | Tin | ||||||||||||||
540-88-084-24-008
Conn PLCC Socket SKT 84 POS 1.27mm Solder ST Thru-Hole
|
|
PRECI-DIP SA | Connector Socket | Conn PLCC Socket SKT 84 POS 1.27mm Solder ST Thru-Hole | 1000 | 30 | Polyphenylene Sulfide | Solder | SKT | 25 | Phosphor Bronze | 84 | 1.27 | 35.95 | 35.95 | Yes | 8.2 | Through Hole | Straight | PLCC Socket | Active | Tin |