Share this search
Filters
Selecting a category will provide you with more filters and product details.
| 부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
데이터시트 10,464 제품들: 보기
|
데이터시트 보기 |
다양한
|
Panasonic Industry | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||
ERJ1GNF4530C
Res Thick Film 0201 453 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 0201 453 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R | 453 | ±200 | No | Thick Film | No | Rectangular | 0201 | No | -1 | 0.6 | 0.3 | 1 | Pad | 1% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJ1GNF3740C
Res Thick Film 0201 374 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 0201 374 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R | 374 | ±200 | No | Thick Film | No | Rectangular | 0201 | No | -1 | 0.6 | 0.3 | 1 | Pad | 1% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJ2RKD1503X
Res Thick Film 0402 150K Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 0402 150K Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 150K | ±100 | No | Thick Film | No | Rectangular | 0402 | No | -0.5 | 1 | 0.5 | 0.5 | Pad | 0.5% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
|
ERJ14NF1542V
Res Thick Film 1210 15.4K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 1210 15.4K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJ3EKF7873V
Res Thick Film 0603 787K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 0603 787K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 787K | ±100 | No | High Reliability | Thick Film | No | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
|
ERJ12NF3401U
Res Thick Film 1812 3.4K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 1812 3.4K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJ3RBD3010V
Res Thick Film 0603 301 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 0603 301 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 301 | ±50 | No | Thick Film | No | Rectangular | 0603 | No | -0.5 | 1.6 | 0.8 | 0.5 | Pad | 0.5% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
|
ERJ3RED5623V
Res Thick Film 0603 562K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 0603 562K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
ERJ12NF9761U
Res Thick Film 1812 9.76K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 1812 9.76K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
ERJ2RHD1960X
Res Thick Film 0402 196 Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 0402 196 Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJ8ENF3922V
Res Thick Film 1206 39.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 1206 39.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 39.2K | ±100 | No | Thick Film | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | NRND | No | Tape and Reel | 70 to 155 | ||||||||||||||||
|
ERJ3RBD5761V
Res Thick Film 0603 5.76K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 0603 5.76K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 5.76K | ±50 | No | Thick Film | No | Rectangular | 0603 | No | -0.5 | 1.6 | 0.8 | 0.5 | Pad | 0.5% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJ2RKD18R0X
Res Thick Film 0402 18 Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 0402 18 Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 18 | ±100 | No | Thick Film | No | Rectangular | 0402 | No | -0.5 | 1 | 0.5 | 0.5 | Pad | 0.5% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
|
ERJ2RHD1271X
Res Thick Film 0402 1.27K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 0402 1.27K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
ERJ3RBD1272V
Res Thick Film 0603 12.7K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 0603 12.7K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
ERJ12NF3740U
Res Thick Film 1812 374 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 1812 374 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
ERJ12NF3243U
Res Thick Film 1812 324K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 1812 324K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
ERJ12NF4643U
Res Thick Film 1812 464K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 1812 464K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJ2RHD1801X
Res Thick Film 0402 1.8K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 0402 1.8K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 1.8K | ±50 | No | Thick Film | No | Rectangular | 0402 | No | -0.5 | 1 | 0.5 | 0.5 | Pad | 0.5% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
|
ERJ2RKD26R7X
Res Thick Film 0402 26.7 Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 0402 26.7 Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
ERJ6RBD1741V
Res Thick Film 0805 1.74K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 0805 1.74K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
ERJ6RED5493V
Res Thick Film 0805 549K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 0805 549K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
ERJ6RED60R4V
Res Thick Film 0805 60.4 Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 0805 60.4 Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJ8ENF3241V
Res Thick Film 1206 3.24K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 1206 3.24K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 3.24K | ±100 | No | Thick Film | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | NRND | No | Tape and Reel | 70 to 155 | ||||||||||||||||
|
ERJ12NF1153U
Res Thick Film 1812 115K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic Industry | 저항 고정형 단면 장착 | Res Thick Film 1812 115K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 |