Share this search
Filters
Selecting a category will provide you with more filters and product details.
| 부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Contact Material | Switch Configuration | Base Material | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Mechanical Life - (Cycles) | Base/Housing Material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
데이터시트 5,192 제품들: 보기
|
데이터시트 보기 |
다양한
|
ZF Electronics | Switch Snap Action | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||
|
DC2BC3SD
Switch Snap Action N.C. SPST Simulated Roller Lever Wire Lead 10.1A 250VAC 186.42VA Screw Mount
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.C. SPST Simulated Roller Lever Wire Lead 10.1A 250VAC 186.42VA Screw Mount | ||||||||||||||||||||||||||||
|
DC3A-P4AA
Switch Snap Action N.O. SPST Button 0.1A 250VAC 30VDC 1.96N Screw Mount Solder
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O. SPST Button 0.1A 250VAC 30VDC 1.96N Screw Mount Solder | ||||||||||||||||||||||||||||
|
DC1EK9ZB
Switch Snap Action N.O. SPST Roller Lever PC Pins 6A 250VAC 48VDC 0.72N Thru-Hole
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O. SPST Roller Lever PC Pins 6A 250VAC 48VDC 0.72N Thru-Hole | ||||||||||||||||||||||||||||
|
DC2AP4RD
Switch Snap Action N.O. SPST Roller Lever Solder 10.1A 250VAC 186.42VA Screw Mount
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O. SPST Roller Lever Solder 10.1A 250VAC 186.42VA Screw Mount | ||||||||||||||||||||||||||||
|
DC4AH1AA
Switch Snap Action N.O. SPST Button PC Pins 3A 250VAC 48VDC 1.96N Thru-Hole
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O. SPST Button PC Pins 3A 250VAC 48VDC 1.96N Thru-Hole | ||||||||||||||||||||||||||||
|
DC2C-C5AA
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 186.42VA 3.33N Screw Mount Wire Lead
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 186.42VA 3.33N Screw Mount Wire Lead | ||||||||||||||||||||||||||||
DC3CH1SC
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 250VAC 30VDC 0.78N Thru-Hole
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 250VAC 30VDC 0.78N Thru-Hole | Gold | N.O./N.C. | 22.04 | 6.45 | SPDT | PC Pins | Simulated Roller Lever | Yes | Through Hole | Straight | Active | 100000@UL | 1000000 | |||||||||||||||
|
DC4AK7LC
Switch Snap Action N.O. SPST Lever PC Pins 3A 250VAC 48VDC 0.69N Thru-Hole
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O. SPST Lever PC Pins 3A 250VAC 48VDC 0.69N Thru-Hole | ||||||||||||||||||||||||||||
|
DC2G-L1RB
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 186.42VA 1.57N Screw Mount
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 186.42VA 1.57N Screw Mount | ||||||||||||||||||||||||||||
|
DC1BP3SD
Switch Snap Action N.C. SPST Simulated Roller Lever Solder 6A 250VAC 48VDC Screw Mount
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.C. SPST Simulated Roller Lever Solder 6A 250VAC 48VDC Screw Mount | ||||||||||||||||||||||||||||
|
DC1GQ5LC
Switch Snap Action N.O./N.C. SPDT Straight Lever 6A 250VAC 48VDC 0.69N Screw Mount
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Straight Lever 6A 250VAC 48VDC 0.69N Screw Mount | ||||||||||||||||||||||||||||
|
DC2EP4SD
Switch Snap Action N.O. SPST Simulated Roller Lever Solder 10.1A 250VAC 186.42VA Screw Mount
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O. SPST Simulated Roller Lever Solder 10.1A 250VAC 186.42VA Screw Mount | ||||||||||||||||||||||||||||
|
DC3B-B3LB
Switch Snap Action N.C. SPST Straight Lever Wire Lead 0.1A 250VAC 30VDC 0.78N Screw Mount
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.C. SPST Straight Lever Wire Lead 0.1A 250VAC 30VDC 0.78N Screw Mount | ||||||||||||||||||||||||||||
|
DC1CP3LC
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 6A 250VAC 48VDC 0.69N Screw Mount
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 6A 250VAC 48VDC 0.69N Screw Mount | ||||||||||||||||||||||||||||
|
DC3EK1SD
Switch Snap Action N.O. SPST Simulated Roller Lever PC Pins 0.1A 250VAC 30VDC Thru-Hole
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O. SPST Simulated Roller Lever PC Pins 0.1A 250VAC 30VDC Thru-Hole | ||||||||||||||||||||||||||||
|
DC1GK7VB
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 6A 250VAC 48VDC 0.72N Thru-Hole
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 6A 250VAC 48VDC 0.72N Thru-Hole | ||||||||||||||||||||||||||||
|
DC4EC5LC
Switch Snap Action N.O. SPST Lever Wire Lead 3A 250VAC 48VDC 0.69N Screw Mount
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O. SPST Lever Wire Lead 3A 250VAC 48VDC 0.69N Screw Mount | ||||||||||||||||||||||||||||
DC3C-B3AA
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 30VDC 1.96N Screw Mount Wire Lead
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 30VDC 1.96N Screw Mount Wire Lead | Gold | N.O./N.C. | Polyethylene Terephthalate | 20 | 6.45 | SPDT | Wire Lead | Button | Yes | 17.9 | Screw Mount | Straight | Active | 100000 | 1000000 | Polyethylene Terephthalate/N/A | ||||||||||||
|
DC1G-K6LB
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 6A 250VAC 48VDC 0.78N Thru-Hole
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 6A 250VAC 48VDC 0.78N Thru-Hole | ||||||||||||||||||||||||||||
|
DC2FC3WC
Switch Snap Action N.C. SPST Straight Lever Wire Lead 10.1A 250VAC 186.42VA 0.83N Screw Mount
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.C. SPST Straight Lever Wire Lead 10.1A 250VAC 186.42VA 0.83N Screw Mount | ||||||||||||||||||||||||||||
|
DC1GC5SD
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 6A 250VAC 48VDC Screw Mount
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 6A 250VAC 48VDC Screw Mount | ||||||||||||||||||||||||||||
|
DC2GC3WB
Switch Snap Action N.O./N.C. SPDT Straight Lever Wire Lead 10.1A 250VAC 186.42VA 1.13N Screw Mount
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Straight Lever Wire Lead 10.1A 250VAC 186.42VA 1.13N Screw Mount | ||||||||||||||||||||||||||||
|
DC2EC3SD
Switch Snap Action N.O. SPST Simulated Roller Lever Wire Lead 10.1A 250VAC 186.42VA Screw Mount
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O. SPST Simulated Roller Lever Wire Lead 10.1A 250VAC 186.42VA Screw Mount | ||||||||||||||||||||||||||||
|
DC1E-K8RB
Switch Snap Action N.O. SPST Roller Lever PC Pins 6A 250VAC 48VDC 0.88N Thru-Hole
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O. SPST Roller Lever PC Pins 6A 250VAC 48VDC 0.88N Thru-Hole | ||||||||||||||||||||||||||||
|
DC2AN4RC
Switch Snap Action N.O. SPST Roller Lever Wire Lead 10.1A 250VAC 186.42VA 1.27N Screw Mount
|
|
ZF Electronics | Switch Snap Action | Switch Snap Action N.O. SPST Roller Lever Wire Lead 10.1A 250VAC 186.42VA 1.27N Screw Mount |