Share this search
Filters
Selecting a category will provide you with more filters and product details.
| 부품 번호 | Price | 주식 | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Case Style | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | Capacitance Value | ROHS | Product Height - (mm) | Mounting | Life Cycle | Size - (mm) | Number of Terminals | Leakage Current - (uA) | Lifetime - (h) | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
데이터시트 8 제품들: 보기
|
데이터시트 보기 |
다양한
|
ELNA CO., LTD | Capacitor Electric Double Layer- Supercaps | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
| RSCB14745R5L08015T Cap Supercap 0.47F 5.5V -20% to 80% ( 21.5 X 8mm ) PC Pin Stacked Coin 5mm 30 Ohm 1000h 70°C |
|
ELNA CO., LTD | Capacitor Electric Double Layer- Supercaps | Cap Supercap 0.47F 5.5V -20% to 80% ( 21.5 X 8mm ) PC Pin Stacked Coin 5mm 30 Ohm 1000h 70°C | Standard | 30 | 5.5VDC | Polar | 5 | Stacked Coin | PC Pin | -20% to 80% | 0.47F | Yes | 8(Max) | Through Hole | LTB | 21.5 X 8 | 2 | 1000 | 0.8 | 21.5(Max) | |||||||||||||||||||||
| RSCB11055R5L08015T Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 8mm ) Radial Stacked Coin 5mm 1000h 70°C |
|
ELNA CO., LTD | Capacitor Electric Double Layer- Supercaps | Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 8mm ) Radial Stacked Coin 5mm 1000h 70°C | 80 | Large Capacity|Small Sized | -20 | 5.5VDC | Polar | 5.5 | 5 | Stacked Coin | Radial | -20% to 80% | 1F | Yes | 8(Max) | Through Hole | LTB | 21.5 X 8 | 2 | 1000 | 0.8 | 21.5(Max) | |||||||||||||||||||
|
RSCB11555R5L08015T
Cap Supercap 1.5F 5.5V -20% to 80% ( 21.5 X 8mm ) Radial Stacked Coin 5mm 1000h 70°C T/R
|
|
ELNA CO., LTD | Capacitor Electric Double Layer- Supercaps | Cap Supercap 1.5F 5.5V -20% to 80% ( 21.5 X 8mm ) Radial Stacked Coin 5mm 1000h 70°C T/R | 80 | -20 | 5.5VDC | Polar | 5.5 | 5 | Stacked Coin | Radial | -20% to 80% | 1.5F | Yes | 8(Max) | Through Hole | LTB | 21.5 X 8 | 2 | 1000 | 0.8 | 21.5(Max) | ||||||||||||||||||||
| RSCB11045R5G07014T Cap Supercap 0.1F 5.5V -20% to 80% ( 13.5 X 7.5mm ) Radial Stacked Coin 5mm 1000h 70°C |
|
ELNA CO., LTD | Capacitor Electric Double Layer- Supercaps | Cap Supercap 0.1F 5.5V -20% to 80% ( 13.5 X 7.5mm ) Radial Stacked Coin 5mm 1000h 70°C | 80 | DYNACAP™ | -20 | 5.5VDC | Polar | 5.5 | 5 | Stacked Coin | Radial | -20% to 80% | 0.1F | Yes | 7.5(Max) | Through Hole | LTB | 13.5 X 7.5 | 2 | 1000 | 0.8 | 13.5(Max) | |||||||||||||||||||
| RSCB14735R5G07014T Cap Supercap 47000uF 5.5V -20% to 80% ( 13.5 X 7.5mm ) PC Pin Stacked Coin 5mm 120 Ohm 1000h 70°C |
|
ELNA CO., LTD | Capacitor Electric Double Layer- Supercaps | Cap Supercap 47000uF 5.5V -20% to 80% ( 13.5 X 7.5mm ) PC Pin Stacked Coin 5mm 120 Ohm 1000h 70°C | Standard | 120 | 5.5VDC | Polar | 5 | Stacked Coin | PC Pin | -20% to 80% | 47000uF | Yes | 7.5(Max) | Through Hole | LTB | 13.5 X 7.5 | 2 | 1000 | 0.8 | 13.5(Max) | |||||||||||||||||||||
RSCB13345R5G07014T
Cap Supercap 0.33F 5.5V -20% to 80% ( 13.5 X 7.5mm ) PC Pin Stacked Coin 5mm 75 Ohm 1000h 70°C
|
|
ELNA CO., LTD | Capacitor Electric Double Layer- Supercaps | Cap Supercap 0.33F 5.5V -20% to 80% ( 13.5 X 7.5mm ) PC Pin Stacked Coin 5mm 75 Ohm 1000h 70°C | Standard | 75 | 5.5VDC | Polar | 5 | Stacked Coin | PC Pin | -20% to 80% | 0.33F | Yes | 7.5(Max) | Through Hole | LTB | 13.5 X 7.5 | 2 | 1000 | 0.8 | 13.5(Max) | |||||||||||||||||||||
| RSCB12245R5G07014T Cap Supercap 0.22F 5.5V -20% to 80% ( 13.5 X 7.5mm ) PC Pin Stacked Coin 5mm 75 Ohm 1000h 70°C |
|
ELNA CO., LTD | Capacitor Electric Double Layer- Supercaps | Cap Supercap 0.22F 5.5V -20% to 80% ( 13.5 X 7.5mm ) PC Pin Stacked Coin 5mm 75 Ohm 1000h 70°C | Standard | 75 | 5.5VDC | Polar | 5 | Stacked Coin | PC Pin | -20% to 80% | 0.22F | Yes | 7.5(Max) | Through Hole | LTB | 13.5 X 7.5 | 2 | 1000 | 0.8 | 13.5(Max) | |||||||||||||||||||||
|
RSCB14745R5G07014ST
Electric Double Layer Capacitor
|
|
ELNA CO., LTD | Capacitor Electric Double Layer- Supercaps | Electric Double Layer Capacitor |