| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Inductance - (uH) | Secondary Configuration | Core Material | Maximum DCR Secondary Side - (Ohm) | Tolerance | High Potential | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Case Size | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KLZ1608AHR2R2WTD25
Inductor Decoupling Circuit Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.5A 0.325Ohm DCR 0603 Automotive AEC-Q200 T/R
|
주식
579
$0.0129 에서 $0.014로 변경
단위 당
|
TDK | Inductor Surface Mount | Decoupling Circuit | Multi-Layer | Shielded | 2.2u | Ferrite | 20% | 0.5 | 0.13 | 10M | 0.325 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ADL3225VM-150M-TL000
Inductor Decoupling Circuit Shielded Wirewound 15uH 20% 100KHz Ferrite 0.725A 0.4Ohm DCR 1210 Automotive AEC-Q200 T/R
|
주식
4,344
$0.1488 에서 $0.1589로 변경
단위 당
|
TDK | Inductor Surface Mount | Decoupling Circuit | Wirewound | Shielded | 15u | Ferrite | 20% | 0.725(Typ) | 0.35(Typ) | 100K | 0.4 | 1210 | 3.9 | 2.7 | 2.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ADL3225VT-100M-TL000
Inductor Decoupling Circuit Shielded Wirewound 10uH 20% 100KHz Ferrite 1.3A 0.15Ohm DCR 1210 T/R Automotive AEC-Q200
|
주식
9,317
$0.5631 에서 $0.5803로 변경
단위 당
|
TDK | Inductor Surface Mount | Decoupling Circuit | Wirewound | Shielded | 10u | Ferrite | 20% | 1.3(Typ) | 0.45(Typ) | 100K | 0.15 | 1210 | 3.9 | 2.7 | 2.5 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
KLZ2012MHR3R3HTD25
Inductor Decoupling Circuit Shielded Multi-Layer 3.3uH 20% 2MHz Ferrite 0.5A 0.26Ohm DCR 0805 Automotive AEC-Q200 T/R
|
주식
4
$0.0107
단위 당
|
TDK | Inductor Surface Mount | Decoupling Circuit | Multi-Layer | Shielded | 3.3u | Ferrite | 20% | 0.5 | 0.35 | 2M | 0.26 | 0805 | 2.2 | 1.45 | 1.45 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
KLZ2012PHR220WTD25
Inductor Decoupling Circuit Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.22A 1.625Ohm DCR 0805 Automotive AEC-Q200 T/R
|
주식
1
$0.016
단위 당
|
TDK | Inductor Surface Mount | Decoupling Circuit | Multi-Layer | Shielded | 22u | Ferrite | 20% | 0.22 | 0.1 | 2M | 1.625 | 0805 | 2.2 | 1.45 | 1.45 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
KLZ2012MHR1R0HTD25
Inductor Decoupling Circuit Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.8A 0.13Ohm DCR 0805 Automotive AEC-Q200 T/R
|
주식
2,000
$0.1368 에서 $0.189로 변경
단위 당
|
TDK | Inductor Surface Mount | Decoupling Circuit | Multi-Layer | Shielded | 1u | Ferrite | 20% | 0.8 | 0.7 | 2M | 0.13 | 0805 | 2.2 | 1.45 | 1.45 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
KLZ2012NHR101LTD25
Inductor Decoupling Circuit Shielded Multi-Layer 100uH 20% 2MHz Ferrite 0.14A 4.55Ohm DCR 0805 Automotive AEC-Q200 T/R
|
주식
1,682
$0.0776 에서 $0.0969로 변경
단위 당
|
TDK | Inductor Surface Mount | Decoupling Circuit | Multi-Layer | Shielded | 100u | Ferrite | 20% | 0.14 | 0.03 | 2M | 4.55 | 0805 | 2.2 | 1.45 | 1.45 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ADL3225VM-2R2M-TL000
Inductor Decoupling Circuit Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.22A 0.18Ohm DCR 1210 Automotive AEC-Q200 T/R
|
주식
175,601
$0.4788 에서 $0.4864로 변경
단위 당
|
TDK | Inductor Surface Mount | Decoupling Circuit | Wirewound | Shielded | 2.2u | Ferrite | 20% | 1.22(Typ) | 1(Typ) | 100K | 0.18 | 1210 | 3.9 | 2.7 | 2.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
SPM5015T-R68M-LR
Inductors for power circuits
|
주식
480
$0.214 에서 $0.26로 변경
단위 당
|
TDK | Inductor Surface Mount | Wirewound | Shielded | 0.68u | Metal | 20% | 7.3(Typ) | 10(Typ) | 100K | 0.0165 | 5.6 | 5.3 | 1.5 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
CL2-5.0-12
CLASS 2 TRANSFORMERS DESIGNED FOR PRINTED CIRCUIT MOUNTING
|
주식
21
$7.56
단위 당
|
Signal Transformer | Power Transformers | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
SPM5015T-R47M-LR
Inductors for power circuits
|
주식
255
$0.1864 에서 $0.207로 변경
단위 당
|
TDK | Inductor Surface Mount | Wirewound | Shielded | 0.47u | Metal | 20% | 9(Typ) | 12(Typ) | 100K | 0.0121 | 5.6 | 5.3 | 1.5 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
SPM6530T-100M
Inductors for power circuits Wound metal SPM series
|
주식
2,404
$0.558 에서 $0.846로 변경
단위 당
|
TDK | Inductor Surface Mount | Wirewound | Shielded | 10u | Metal | 20% | 0.0725 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
KLZ2012MHR4R7HTD25
Inductor Decoupling Circuit Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.4A 0.442Ohm DCR 0805 Automotive AEC-Q200 T/R
|
주식
1,675
$0.0345 에서 $0.0782로 변경
단위 당
|
TDK | Inductor Surface Mount | Decoupling Circuit | Multi-Layer | Shielded | 4.7u | Ferrite | 20% | 0.4 | 0.3 | 2M | 0.442 | 0805 | 2.2 | 1.45 | 1.45 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
SPM5020T-R68M-LR
Inductors for power circuits
|
주식
320
$0.81 에서 $1.20로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 0.68u | Metal | 20% | 0.0143 | 5.6 | 5.3 | 2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
KLZ2012AHR1R0WTD25
Inductor Decoupling Circuit Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.9A 0.13Ohm DCR 0805 Automotive AEC-Q200 T/R
|
주식
168
$0.0752 에서 $0.1863로 변경
단위 당
|
TDK | Inductor Surface Mount | Decoupling Circuit | Multi-Layer | Shielded | 1u | Ferrite | 20% | 0.9 | 0.28 | 10M | 0.13 | 0805 | 2.2 | 1.45 | 1.05 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
SPM5020T-R86M-LR
Inductors for power circuits
|
주식
480
$0.824 에서 $1.22로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 20% | 0.0172 | 5.6 | 5.3 | 2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
SPM5015T-R86M-LR
Inductors for power circuits
|
주식
1,000
$0.198 에서 $0.26로 변경
단위 당
|
TDK | Inductor Surface Mount | Wirewound | Shielded | Metal | 20% | 0.0213 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
SLF7045T-6R8M1R9-1PF
Shielded Inductors for power circuits Wound ferrite Automotive AEC-Q200
|
주식
980
$0.333 에서 $0.645로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 6.8u | Ferrite | 20% | 100K | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||||||
| AMNI000404212R2MXB Power Inductor , Closed Magnetic Circuit Type Molding Processing and for Ultra High Current Automotive AEC-Q200 |
주식
2,000
$0.45 에서 $0.48로 변경
단위 당
|
Pulse Electronics | Inductor Surface Mount | 20% | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
SPM5020T-R47M-LR
Inductors for power circuits
|
주식
370
$0.67 에서 $1.01로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 0.47u | Metal | 20% | 100K | 0.0115 | 5.6 | 5.3 | 2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
KLZ1608MHR220WTD25
Inductor Decoupling Circuit Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.15A 3.12Ohm DCR 0603 Automotive AEC-Q200 T/R
|
주식
595
$0.0647 에서 $0.0702로 변경
단위 당
|
TDK | Inductor Surface Mount | Decoupling Circuit | Multi-Layer | Shielded | 22u | Ferrite | 20% | 0.15 | 0.055 | 2M | 3.12 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
| BV EI 422 1320 Printed Circuit-Board Transformers |
주식
30
$8.7369
단위 당
|
HAHN GmbH & Co. KG | Power Transformers | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
KLZ1608MHR100WTD25
Inductor Decoupling Circuit Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.25A 1.365Ohm DCR 0603 Automotive AEC-Q200 T/R
|
주식
56,106
$0.0778 에서 $0.0793로 변경
단위 당
|
TDK | Inductor Surface Mount | Decoupling Circuit | Multi-Layer | Shielded | 10u | Ferrite | 20% | 0.25 | 0.09 | 2M | 1.365 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
KLZ2012MHR470WTD25
Inductor Decoupling Circuit Shielded Multi-Layer 47uH 20% 2MHz Ferrite 0.17A 4.81Ohm DCR 0805 Automotive AEC-Q200 T/R
|
주식
14
$0.0323 에서 $0.0731로 변경
단위 당
|
TDK | Inductor Surface Mount | Decoupling Circuit | Multi-Layer | Shielded | 47u | Ferrite | 20% | 0.17 | 0.05 | 2M | 4.81 | 0805 | 2.2 | 1.45 | 1.45 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
| BV EI 304 2084 Printed Circuit Board Transformers |
|
HAHN GmbH & Co. KG | Transformers Other | No |