| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Terminals | Maximum DC Current - (A) | Tolerance | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FB04YTYN272
Ferrite Beads Multi-Layer High Current 2.7KOhm 25% 30MHz 0.2A 0.6Ohm DCR 1206 T/R
|
주식
75,000
$0.0102
단위 당
|
Stackpole Electronics, Inc | Ferrite Beads | Multi-Layer High Current | 2 | 0.2 | 25% | 2.7K | 30M | 0.6 | 1206 | 1.8 | 3.4 | 1.3 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||
FB04YTYH10
Ferrite Beads Multi-Layer High Current 100Ohm 25% 100MHz 2.5A 0.03Ohm DCR 1206 T/R
|
|
Stackpole Electronics, Inc | Ferrite Beads | Multi-Layer High Current | 2 | 2.5 | 25% | 100 | 100M | 0.03 | 1206 | 1.8 | 3.4 | 1.3 | No | No | No | No | EAR99 | No | |||||
FB05YTYN102
Ferrite Beads Multi-Layer General Purpose 1KOhm 25% 100MHz 0.3A 0.45Ohm DCR 0805 T/R
|
$0.0133
단위 당
|
Stackpole Electronics, Inc | Ferrite Beads | Multi-Layer General Purpose | 2 | 0.3 | 25% | 1K | 100M | 0.45 | 0805 | 1.45 | 2.2 | 1.1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
FB05YTYH601
Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
|
$0.0137 에서 $0.0147로 변경
단위 당
|
Stackpole Electronics, Inc | Ferrite Beads | Multi-Layer High Current | 2 | 2 | 25% | 600 | 100M | 0.1 | 0805 | 1.45 | 2.2 | 1.1 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||
FB12YTYH121
Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 6A 0.02Ohm DCR 1812 T/R
|
$0.0913
단위 당
|
Stackpole Electronics, Inc | Ferrite Beads | Multi-Layer High Current | 2 | 6 | 25% | 120 | 100M | 0.02 | 1812 | 3.4 | 4.75 | 1.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||
FB05YTYN152
Ferrite Beads Multi-Layer High Current 1.5KOhm 25% 100MHz 0.3A 0.7Ohm DCR 0805 T/R
|
$0.0129 에서 $0.0139로 변경
단위 당
|
Stackpole Electronics, Inc | Ferrite Beads | Multi-Layer High Current | 2 | 0.3 | 25% | 1.5K | 100M | 0.7 | 0805 | 1.45 | 2.2 | 1.1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
FB03YTYH600
Ferrite Beads Multi-Layer High Current 60Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R
|
|
Stackpole Electronics, Inc | Ferrite Beads | Multi-Layer High Current | 2 | 3 | 25% | 60 | 100M | 0.04 | 0603 | 0.95 | 1.8 | 0.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||
FB12YTYH700
Ferrite Beads Multi-Layer High Current 70Ohm 25% 100MHz 6A 0.03Ohm DCR 1812 T/R
|
$0.0967 에서 $0.1039로 변경
단위 당
|
Stackpole Electronics, Inc | Ferrite Beads | Multi-Layer High Current | 2 | 6 | 25% | 70 | 100M | 0.03 | 1812 | 3.4 | 4.75 | 1.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||
FB04YTYH101
Ferrite Beads Multi-Layer High Current 100Ohm 25% 100MHz 2.5A 0.03Ohm DCR 1206 T/R
|
|
Stackpole Electronics, Inc | Ferrite Beads | Multi-Layer High Current | 2 | 2.5 | 25% | 100 | 100M | 0.03 | 1206 | 1.8 | 3.4 | 1.3 | No | No | No | No | EAR99 | No | |||||
FB05YTYH121
Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R
|
|
Stackpole Electronics, Inc | Ferrite Beads | Multi-Layer High Current | 2 | 4 | 25% | 120 | 100M | 0.02 | 0805 | 1.45 | 2.2 | 1.1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
FB04YTYH500
Ferrite Beads Multi-Layer High Current 50Ohm 25% 100MHz 6A 0.008Ohm DCR 1206 T/R
|
|
Stackpole Electronics, Inc | Ferrite Beads | Multi-Layer High Current | 2 | 6 | 25% | 50 | 100M | 0.008 | 1206 | 1.8 | 3.4 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
FB03YTYH221
Ferrite Beads Multi-Layer High Current 220Ohm 25% 100MHz 2A 0.08Ohm DCR 0603 T/R
|
$0.0113 에서 $0.0121로 변경
단위 당
|
Stackpole Electronics, Inc | Ferrite Beads | Multi-Layer High Current | 2 | 2 | 25% | 220 | 100M | 0.08 | 0603 | 0.95 | 1.8 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
FB05YTYN301
Ferrite Beads Multi-Layer General Purpose 300Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0805 T/R
|
$0.0129 에서 $0.0139로 변경
단위 당
|
Stackpole Electronics, Inc | Ferrite Beads | Multi-Layer General Purpose | 2 | 0.3 | 25% | 300 | 100M | 0.3 | 0805 | 1.45 | 2.2 | 1.1 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||
FB04YTYH601
Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 2A 0.1Ohm DCR 1206 T/R
|
$0.0242 에서 $0.026로 변경
단위 당
|
Stackpole Electronics, Inc | Ferrite Beads | Multi-Layer High Current | 2 | 2 | 25% | 600 | 100M | 0.1 | 1206 | 1.8 | 3.4 | 1.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||
FB03YTYN102
Ferrite Beads Multi-Layer General Purpose 1KOhm 25% 100MHz 0.3A 0.55Ohm DCR 0603 T/R
|
$0.0161 에서 $0.0173로 변경
단위 당
|
Stackpole Electronics, Inc | Ferrite Beads | Multi-Layer General Purpose | 2 | 0.3 | 25% | 1K | 100M | 0.55 | 0603 | 0.95 | 1.8 | 0.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||
FB05YTYN110
Ferrite Beads Multi-Layer General Purpose 11Ohm 25% 100MHz 0.6A 0.1Ohm DCR 0805 T/R
|
|
Stackpole Electronics, Inc | Ferrite Beads | Multi-Layer General Purpose | 2 | 0.6 | 25% | 11 | 100M | 0.1 | 0805 | 1.45 | 2.2 | 1.1 | Tape and Reel | No | No | No | No | EAR99 | No |