모든 제품
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
인기 검색어
20SVP10M
Cap Aluminum Polymer 10uF 20VDC 20%( 5 X 5.9mm) SMD 0.12 Ohm 1.02A 2000h 105°C T/R
|
주식
6
$0.0977
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 10uF | 20% | 20VDC | 0.12 | Standard | 1.02 | 100@2Min | 2000 | Cylindrical | 5 X 5.9 | Polar | Tape and Reel | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
| GYD1V101MCW1GS Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.4A 4000h 150°C Taping Automotive AEC-Q200 |
주식
2
$0.9773
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer Hybrid | 100uF | 20% | 35VDC | 0.027 | Low | 1.4 | 35@2Min | 4000 | Cylindrical with Vibration Proof | 8 X 10 | Polar | Taping | 0.12 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
2R5SVT2700M
Cap Aluminum Polymer 2700uF 2.5VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 1.6A 2000h 125°C T/R
|
주식
32
$0.2615 에서 $0.2704로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 2700uF | 20% | 2.5VDC | 0.012 | Low | 1.6 | 1350@2Min | 2000 | Cylindrical | 10 X 12.6 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | ||||||||
MAL218397106E3
Cap Aluminum Polymer Hybrid 120uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 1.6A 4000h 125°C T/R
|
주식
1,417
$1.35 에서 $1.487로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | Polymer Hybrid | 120uF | 20% | 50VDC | 0.028 | Very Low | 1.6 | 60@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 0.1 | No | No | No | No | EAR99 | No | ||||||||
MAL218397604E3
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R
|
주식
1,500
$0.502 에서 $0.5532로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | Polymer Hybrid | 220uF | 20% | 25VDC | 0.027 | Very Low | 1.6 | 55@2Min | 4000 | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 0.14 | No | No | No | No | EAR99 | No | ||||||||
EEH-ZU1H271UV
Cap Aluminum Polymer 270uF 50VDC 20%( 10 X 16.8mm) SMD 0.01 Ohm 3.8A 4000h 135°C T/R Automotive AEC-Q200
|
주식
355
$1.529 에서 $2.338로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 270uF | 20% | 50VDC | 0.01 | Low | 3.8 | 135@2Min | 4000 | Cylindrical with Vibration Proof | 10 X 16.8 | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
EEH-ZU1H181UP
Cap Aluminum Polymer 180uF 50VDC 20%( 10 X 12.5mm) SMD 0.012 Ohm 3.4A 4000h 135°C T/R Automotive AEC-Q200
|
주식
110
$1.0146 에서 $1.716로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 180uF | 20% | 50VDC | 0.012 | Low | 3.4 | 90@2Min | 4000 | Cylindrical | 10 X 12.5 | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
A700D226M016ATE030 | A700 H-Chip Aluminum Polymer
Cap Aluminum Polymer 22uF 16VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.03 Ohm 2.9A 2000h 125°C T/R
|
주식
4
$0.4439
단위 당
|
KEMET Corporation | Capacitor Aluminum Polymer | Polymer | 22uF | 20% | 16VDC | 0.03 | Very Low | 2.9 | 14@5Min | 2000 | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | 6 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
A700D686M010ATE015 | A700 H-Chip Aluminum Polymer
Cap Aluminum Polymer 68uF 10VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4.1A 2000h 125°C T/R
|
주식
1
$0.2547
단위 당
|
KEMET Corporation | Capacitor Aluminum Polymer | Polymer | 68uF | 20% | 10VDC | 0.015 | Very Low | 4.1 | 27@5Min | 2000 | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | 6 | No | No | No | No | No | No | EAR99 | No | No | |||||
ECASD40J226M045K00
Cap Aluminum Polymer 22uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.045 Ohm 1A 2000h 105°C T/R
|
주식
77
$0.0458 에서 $0.0481로 변경
단위 당
|
Murata Manufacturing | Capacitor Aluminum Polymer | Polymer | 22uF | 20% | 6.3VDC | 0.045 | Low | 1 | 13.9@2Min | 2000 | High Capacitance|Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | ||||||
PCR1K390MCL1GS
Cap Aluminum Polymer 39uF 80VDC 20%( 8 X 12mm) SMD 0.035 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
주식
6
$1.6876
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 39uF | 20% | 80VDC | 0.035 | Low | 1.6 | 93@2Min | 4000 | Cylindrical | 8 X 12 | Polar | Tape and Reel | 0.08 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCS1A121MCL1GS
Cap Aluminum Polymer 120uF 10VDC 20%( 6.3 X 6mm) SMD 0.027 Ohm 2.3A 5000h 105°C T/R Automotive AEC-Q200
|
주식
210
$0.5007
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 120uF | 20% | 10VDC | 0.027 | Standard | 2.3 | 240@2Min | 5000 | Cylindrical | 6.3 X 6 | Polar | Tape and Reel | 0.12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCV1C221MCL1GS
Cap Aluminum Polymer 220uF 16VDC 20%( 10 X 8mm) SMD 0.031 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
|
주식
100
$1.0336 에서 $1.0549로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 16VDC | 0.031 | Low | 2 | 704@2Min | 3000 | Cylindrical | 10 X 8 | Polar | Tape and Reel | 0.12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCV1E151MCL2GS
Cap Aluminum Polymer 150uF 25VDC 20%( 10 X 8mm) SMD 0.026 Ohm 3A 3000h 105°C T/R Automotive AEC-Q200
|
주식
5
$1.8565
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 150uF | 20% | 25VDC | 0.026 | Low | 3 | 750@2Min | 3000 | Cylindrical | 10 X 8 | Polar | Tape and Reel | 0.12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCV1J270MCL1GS
Cap Aluminum Polymer 27uF 63VDC 20%( 8 X 12mm) SMD 0.035 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
|
주식
80
$0.7487
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 27uF | 20% | 63VDC | 0.035 | Low | 2 | 340@2Min | 3000 | Cylindrical | 8 X 12 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
PCV1V181MCL2GS
Cap Aluminum Polymer 180uF 35VDC 20%( 10 X 12.7mm) SMD 0.022 Ohm 4.1A 3000h 105°C T/R Automotive AEC-Q200
|
주식
1
$2.918
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 180uF | 20% | 35VDC | 0.022 | Low | 4.1 | 1260@2Min | 3000 | Long Life|High Voltage|High Ripple Current | Cylindrical | 10 X 12.7 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||
RNS1C101MDN1KX
Cap Aluminum Polymer 100uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.021 Ohm 3.9A 2000h 105°C T/R
|
주식
3
$0.1801
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 100uF | 20% | 16VDC | 0.021 | Low | 3.9 | 240@2Min | 2000 | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 3.5 | Polar | Tape and Reel | 0.06 | No | No | No | No | No | EAR99 | No | |||||
RR50J821MDN1
Cap Aluminum Polymer 820uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.005 Ohm 7.22A 2000h 105°C Bulk
|
주식
1,000
$0.3518 에서 $0.7064로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 820uF | 20% | 6.3VDC | 0.005 | Low | 7.22 | 1291@2Min | 2000 | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bulk | 0.15 | No | No | No | No | No | EAR99 | No | |||||
RNL1C102MDS1KX
Cap Aluminum Polymer 1000uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C
|
주식
41
$0.7159 에서 $0.7222로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 1000uF | 20% | 16VDC | 0.008 | Low | 7.5 | 1600@2Min | 2000 | Aluminum Cylindrical Can | Radial | 8 X 20 | 3.5 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||
RPS1J8R2MCN1GS
Cap Aluminum Polymer 8.2uF 63VDC 20%( 6.3 X 5.7mm) SMD 0.041 Ohm 1.2A 2000h 105°C T/R
|
주식
18
$0.7667
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 8.2uF | 20% | 63VDC | 0.041 | Low | 1.2 | 103@2Min | 2000 | Cylindrical | 6.3 X 5.7 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
10SVPA150MAA
Cap Aluminum Polymer 150uF 10VDC 20%( 8 X 6.9mm) SMD 0.03 Ohm 2.76A 2000h 105°C T/R
|
주식
330
$0.609
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 150uF | 20% | 10VDC | 0.03 | Low | 2.76 | 500@2Min | 2000 | Cylindrical | 8 X 6.9 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | |||||||
16SEP150M
Cap Aluminum Polymer 150uF 16VDC 20%( 10 X 8mm) Radial 5mm 0.03 Ohm 3.02A 3000h 105°C Bulk
|
주식
5
$1.0594
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 150uF | 20% | 16VDC | 0.03 | Standard | 3.02 | 480@2Min | 3000 | Aluminum Cylindrical Can | Radial | 10 X 8 | 5 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||
16SVPA82MAA
Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 6.9mm) SMD 0.03 Ohm 2.76A 2000h 105°C T/R
|
주식
1,005
$0.4143
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 82uF | 20% | 16VDC | 0.03 | Low | 2.76 | 262@2Min | 2000 | Cylindrical | 8 X 6.9 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | |||||||
20SVPS22M
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.06 Ohm 1.45A 5000h 105°C T/R
|
주식
2,565
$0.3052
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 22uF | 20% | 20VDC | 0.06 | Standard | 1.45 | 88@2Min | 5000 | Cylindrical | 6.3 X 5.9 | Polar | Tape and Reel | 0.1 | No | No | No | No | No | EAR99 | No | No | ||||||
25SVPF56M
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 5.9mm) SMD 0.03 Ohm 2.8A 5000h 105°C T/R
|
주식
2,000
$0.3467 에서 $0.3628로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 56uF | 20% | 25VDC | 0.03 | Standard | 2.8 | 280@2Min | 5000 | High Voltage|Large Capacitance | Cylindrical | 6.3 X 5.9 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No |