디스크리트 반도체
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Media | Maximum Working Pressure | Typical Proof Pressure | Typical Burst Pressure | Flow Rate | Media Path Material | Operating Supply Voltage Range - (VDC) | Repeatability - (%) | Display Option | Media Minimum Temperature - (°C) | Media Maximum Temperature - (°C) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SFM3200
Flowmeter 5VDC 1.07bar 250slm Air/N2/O2/Non-Aggressive Gas
|
주식
15
$21.39
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Air|N2|O2|Non-Aggressive Gas | 1.07bar | 0.78bar | 250slm(Max) | No | No | No | No | No | EAR99 | No | |||||||||
SFM3200-AW
Flow Sensor Controller
|
$155.05
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | No | No | No | No | EAR99 | No | |||||||||||||||
|
인기 검색어
SFM3000-200
Flowmeter 5VDC 1.3bar 200slm Air/N2/O2/Non-Aggressive Gas
|
$119.46 에서 $126.30로 변경
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Air|N2|O2|Non-Aggressive Gas | 1.3bar | >1bar | 200slm(Max) | ±0.5 | No | -20 | 80 | No | No | No | No | EAR99 | No | ||||||
SFM3003-300-CL
Flowmeter 3.3VDC 1.3bar 300slm Air/O2
|
$80.44 에서 $82.37로 변경
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Air|O2 | 1.3bar | >1bar | 300slm(Max) | No | No | No | No | No | EAR99 | ||||||||||
|
인기 검색어
SFM4100-AIR-N2 DOWNMOUNT
Mass Flowmeter 3.5VDC to 9VDC 6bar 20slm Gas
|
|
Sensirion AG | Flow Controllers and Flow Meters | Mass Flowmeter | Gas | 6bar | >20bar | 20slm(Max) | ±0.25 | No | 0 | 50 | No | No | No | No | EAR99 | No | ||||||
|
인기 검색어
SFM3000-200-C
Flowmeter 5VDC 1.3bar 200slm Air/N2/O2/Non-Aggressive Gas
|
$119.46 에서 $126.30로 변경
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Air|N2|O2|Non-Aggressive Gas | 1.3bar | >1bar | 200slm(Max) | ±0.5 | No | -20 | 80 | No | No | No | No | EAR99 | No | ||||||
LG16-1000D
Flowmeter 12VDC 15bar 1000uL/min Liquid
|
$517.17 에서 $544.19로 변경
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Liquid | 15bar(Typ) | 30bar | 1000uL/min | Borosilicate Glass 3.3 | ±0.5 | No | No | No | No | No | EAR99 | No | |||||||
LG16-0430D
Flowmeter 12VDC 100bar 80uL/min Liquid
|
$534.68 에서 $668.80로 변경
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Liquid | 100bar(Typ) | 200bar | 80uL/min | Quartz Glass | ±0.5 | No | No | No | No | No | EAR99 | No | |||||||
SFM3020
Analog Mass Flow Meter
|
$112.43 에서 $113.65로 변경
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | No | No | No | EAR99 | |||||||||||||||||
MAXREFDES70#
Ultrasonic Flowmeter Gas/Liquid
|
$668.10
단위 당
|
Analog Devices | Flow Controllers and Flow Meters | Ultrasonic Flowmeter | Gas|Liquid | Yes | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
SFM3003-300-CE
Flowmeter 3.3VDC 1.3bar 300slm Air/N2/O2/Non-Condensing Gas
|
$85.01 에서 $93.06로 변경
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Air|N2|O2|Non-Condensing Gas | 1.3bar | >1bar | 300slm(Max) | No | No | No | No | No | EAR99 | No | |||||||||
SFM5500-2SLM
Flowmeter 14VDC to 26.4VDC 10bar 2slm Air/O2/N2/Ar/CO2/He/H2/CH4/N2O
|
$1,013.70
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Air|O2|N2|Ar|CO2|He|H2|CH4|N2O | 10bar | 2slm(Max) | ±1 | No | 0 | 50 | No | No | No | No | EAR99 | No | |||||||
SFM6000D-50SLM
Mass Flowmeter 24VDC 10bar 50slm Air/O2/N2/Ar/CO2/N2O
|
$172.90 에서 $187.38로 변경
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | Mass Flowmeter | Air|O2|N2|Ar|CO2|N2O | 10bar | 50slm(Max) | Stainless Steel | ±0.2 | No | 5 | 50 | No | No | No | No | EAR99 | No | ||||||
SLS-1500
Flowmeter 4VDC to 6VDC 12bar 40mL/Min Liquid
|
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Liquid | 12bar(Typ) | 25bar | 25bar | 40mL/Min | Stainless Steel | ±0.5 | No | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
SFM5500-0.5SLM
Flowmeter 14VDC to 26.4VDC 10bar 0.5slm Air/O2/N2/Ar/CO2/He/H2/CH4/N2O
|
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Air|O2|N2|Ar|CO2|He|H2|CH4|N2O | 10bar | 0.5slm(Max) | ±1 | No | 0 | 50 | No | No | No | No | EAR99 | No | |||||||
SFM5500-50SCCM
Flowmeter 14VDC to 26.4VDC 10bar 0.05slm Air/O2/N2/Ar/CO2/He/H2/CH4/N2O
|
$881.74 에서 $1,102.91로 변경
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Air|O2|N2|Ar|CO2|He|H2|CH4|N2O | 10bar | 0.05slm(Max) | ±1 | No | 0 | 50 | No | No | No | No | EAR99 | No | |||||||
| 1-100686-02 Low-Cost Digital Mass Flow Meter for Gases |
$149.48 에서 $163.63로 변경
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | No | No | No | EAR99 | No | |||||||||||||||
SFC5500-0.5SLM
Flowmeter 14VDC to 26.4VDC 5bar 0.5slm Air/O2/N2/Ar/CO2/He/H2/CH4/N2O
|
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Air|O2|N2|Ar|CO2|He|H2|CH4|N2O | 5bar | 0.5slm(Max) | ±1 | No | 0 | 50 | No | EAR99 | |||||||||||
SFM4100 CO2 DOWNMOUNT
Mass Flowmeter 3.5VDC to 9VDC 6bar 20slm Gas
|
|
Sensirion AG | Flow Controllers and Flow Meters | Mass Flowmeter | Gas | 6bar | >20bar | 20slm(Max) | ±0.25 | No | 0 | 50 | No | No | No | EAR99 | No | |||||||
SFM3400-33-AW
Flowmeter 5VDC 1.1bar 33slm Air/N2/O2/Non-Aggressive Gas
|
$158.72 에서 $168.12로 변경
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Air|N2|O2|Non-Aggressive Gas | 1.1bar | 0.3bar | 33slm(Max) | No | 10 | 50 | No | No | No | No | EAR99 | No | |||||||
SLI-2000 LIQUID FLOW METER
Flowmeter 12VDC 15bar 5000uL/min Liquid
|
$998.74 에서 $1,261.14로 변경
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Liquid | 15bar | 30bar | 5000uL/min | Borosilicate Glass 3.3 | ±0.5 | No | No | No | No | No | EAR99 | No | |||||||
SFM5500-10SLM
Flowmeter 14VDC to 26.4VDC 10bar 10slm Air/O2/N2/Ar/CO2/He/H2/CH4/N2O
|
$881.74 에서 $1,102.91로 변경
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Air|O2|N2|Ar|CO2|He|H2|CH4|N2O | 10bar | 10slm(Max) | ±1 | No | 0 | 50 | No | No | No | No | EAR99 | No | |||||||
SFC5500-50SCCM
Flowmeter 14VDC to 26.4VDC 10bar 0.05slm Air/O2/N2/Ar/CO2/He/H2/CH4/N2O
|
$1,301.61 에서 $1,628.09로 변경
단위 당
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Air|O2|N2|Ar|CO2|He|H2|CH4|N2O | 10bar | 0.05slm(Max) | ±1 | No | 0 | 50 | No | No | No | No | EAR99 | No | |||||||
LG16-2000HC-D 80ML/MIN IPA
Flowmeter 12VDC 15bar 5000uL/min Liquid
|
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Liquid | 15bar(Typ) | 30bar | 5000uL/min | Borosilicate Glass 3.3 | ±0.5 | No | No | EAR99 | No | ||||||||||
SLI-1000
Flowmeter 12VDC 15bar 1000uL/min Liquid
|
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Liquid | 15bar | 30bar | 1000uL/min | Borosilicate Glass 3.3 | ±0.5 | No | No | No | No | No | EAR99 | No |