Flip Flop
5962-9061601LA
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin CDIP Tube
Texas InstrumentsSpecifiche Tecniche del Prodotto
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
ALS
Logic Function
D-Type Bus Interface
Number of Channels per Chip
10
Number of Elements per Chip
1
Number of Element Inputs
10
Number of Element Outputs
10
Number of Output Enables per Element
1
Bus Hold
No
Polarity
Non-Inverting
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
21@5V
Absolute Propagation Delay Time (ns)
29.5
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
48
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
80(Typ)
Propagation Delay Test Condition (pF)
300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.38(Min)
Package Width
7.62(Max)
Package Length
32.51(Max)
PCB changed
24
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
24
Lead Shape
Through Hole

