Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
UM7108C|MICROCHP|simage
UM7108C|MICROCHP|originalImage
PIN Diodes

UM7108C

Diode PIN Attenuator/Switch 800V 2-Pin Style C

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Attenuator|Switch
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    800
  • Maximum Series Resistance @ Maximum IF (Ohm)
    0.6@100mA
  • Maximum Diode Capacitance (pF)
    1.2@100V
  • Maximum Power Dissipation (mW)
    10000
  • Typical Carrier Life Time (us)
    2(Min)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Stud
  • Package Height
    12.45(Max)
  • Package Width
    4.75
  • Package Length
    5.48
  • PCB changed
    2
  • Supplier Package
    Style C
  • Pin Count
    2
  • Lead Shape
    Terminal Stud

Documentation and Resources

Datasheets
Design resources