Arrow Electronic Components Online
SR916SW|SEIKO|simage
SR916SW|SEIKO|limage
Batterie

SR916SW

Silver Oxide Battery Coin 1.55V 27mAh Primary Tray

Seiko Instruments Inc
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    RoHS Not Applicable
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Unconfirmed
  • Codice HTS
    8507.80.82.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Battery Type
    Primary
  • Non-Rechargeable/Rechargeable
    Non-Rechargeable
  • Shape
    Coin
  • Voltage (V)
    1.55
  • Capacity (Ah)
    0.027
  • Chemistry
    Silver Oxide
  • Number of Cells
    1
  • Termination Style
    Pressure Contact
  • Max. Discharge Current (A)
    0.00005
  • Special Features
    Large Energy Density
  • Memory Effect
    No
  • Packaging
    Tray
  • Sealed
    Yes
  • Product Weight (g)
    0.51
  • Diameter
    9.5
  • Package Height
    1.65
  • PCB changed
    2
  • Pin Count
    2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione