Arrow Electronic Components Online
SMP1325087LF|SKY|simage
SMP1325087LF|SKY|limage
PIN Diodes

SMP1325-087LF

Diode PIN Attenuator/Switch 100V 200mA 2-Pin QFN EP T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Attenuator|Switch
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    100
  • Maximum Continuous Forward Current (mA)
    200
  • Maximum Forward Voltage (V)
    0.65(Typ)@1mA
  • Maximum Series Resistance @ Maximum IF (Ohm)
    0.55@100mA
  • Maximum Series Resistance @ Minimum IF (Ohm)
    8(Typ)@1mA
  • Maximum Diode Capacitance (pF)
    0.6@20V
  • Maximum Power Dissipation (mW)
    1000
  • Typical Carrier Life Time (us)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    2
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources