Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.49.70.80
Automotive
No
PPAP
No
Type
Chip
Phototransistor Type
Phototransistor
Lens Shape Type
Domed
Lens Color
Black Transparent
Material
Silicon
Number of Channels per Chip
1
Polarity
NPN
Half Intensity Angle Degrees (°)
25
Viewing Orientation
Side View
Peak Wavelength (nm)
880
Cut-Off Filter
Visible Cut-off
Maximum Rise Time (ns)
8000(Typ)
Maximum Fall Time (ns)
8000(Typ)
Maximum Light Current (uA)
1000(Min)
Maximum Collector Current (mA)
5
Maximum Dark Current (nA)
100
Maximum Emitter-Collector Voltage (V)
5
Maximum Collector-Emitter Voltage (V)
30
Maximum Collector-Emitter Saturation Voltage (V)
0.4
Maximum Power Dissipation (mW)
100
Fabrication Technology
NPN Transistor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
Mounting
Through Hole
Package Height
5.08 mm
Package Width
2.54 mm
Package Length
4.44 mm
PCB changed
2
Supplier Package
Side Looker
Pin Count
2