Sensori di posizione angolari e lineari
PSC360G2-F1A-C0000-ERA360-RE-K
Rotary Position Sensor 5.5V 50MCycles Analog Output 6-Pin
Piher Sensors & Controls S.A.Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Yes
PPAP
Unknown
Type
Rotary
Operating Life (Cycles)
50M
Mechanical Travel
360°
Electrical Travel
360°
Shock Rating (g)
50
Vibration Rating (g)
20
Resolution
12Bit
Shaft Diameter (mm)
6
Output Type
Analog
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity
Yes
Linearity Error (%)
±1
Mounting
Screw
Package Height
32
Package Width
37
Package Length
40
PCB changed
6
Pin Count
6