Arrow Electronic Components Online
MM74HCT373WM|ONSEMI|simage
MM74HCT373WM|ONSEMI|limage
Latch

MM74HCT373WM

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube

onsemi
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Type
  • Logic Family
    HCT
  • Latch Mode
    Transparent
  • Number of Channels per Chip
    8
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Input Enables per Element
    1
  • Number of Selection Inputs per Element
    0
  • Number of Outputs per Chip
    8
  • Number of Output Enables per Element
    1
  • Bus Hold
    No
  • Set/Reset
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    40@5V
  • Absolute Propagation Delay Time (ns)
    56
  • Process Technology
    0.35um
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    7.2
  • Maximum High Level Output Current (mA)
    -7.2
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    1000
  • Propagation Delay Test Condition (pF)
    150
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    7.6(Max)
  • Package Length
    12.95(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione