Specifiche Tecniche del Prodotto
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Logic Family
HC
Logic Function
Shift Register
Operation Mode
Serial to Serial/Parallel
Number of Elements per Chip
1
Number of Element Inputs
1
Number of Count Input Enables
0
Number of Selection Inputs per Element
0
Number of Element Outputs
9
Number of Stages
8
Direction Type
Uni-Directional
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
294@2V|58@4.5V|50@6V
Absolute Propagation Delay Time (ns)
40
Process Technology
0.35um
Output Type
3-State
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (mA)
0.008
Propagation Delay Test Condition (pF)
150
Parallel Enable Input
No
Terminal Count Output
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Rail
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
7.11(Max)
Package Length
19.69(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

