Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Logic Family
ECL
Logic Function
D-Type
Number of Channels per Chip
3
Number of Elements per Chip
3
Number of Element Inputs
1
Number of Element Outputs
1
Bus Hold
No
Set/Reset
Set/Reset
Polarity
Inverting/Non-Inverting
Triggering Type
Positive-Edge/Negative-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
0.85@5V
Absolute Propagation Delay Time (ns)
0.975
Input Signal Type
Differential
Minimum Operating Supply Voltage (V)
-4.2|4.2
Typical Operating Supply Voltage (V)
-5|5
Maximum Operating Supply Voltage (V)
-5.7|5.7
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.69(Min)
Package Width
11.58(Max)
Package Length
11.58(Max)
PCB changed
28
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
28
Lead Shape
J-Lead

