Arrow Electronic Components Online
HRPSH120S05A|AMPHENOL|simage
HRPSH120S05A|AMPHENOL|limage
Sensori di posizione angolari e lineari

HRPS-H-120S-05-A

Rotary Position Sensor 5.5V 50MCycles Analog Output 3-Pin Bulk

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Codice HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Rotary
  • Operating Life (Cycles)
    50M
  • Mechanical Travel
    120°
  • Electrical Travel
    120°
  • Shock Rating (g)
    50
  • Vibration Rating (g)
    20
  • Resolution
    12Bit
  • Output Type
    Analog
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Linearity Error (%)
    ±1
  • Packaging
    Bulk
  • Mounting
    Screw
  • Package Height
    55
  • Package Width
    40.6
  • Package Length
    42.3
  • PCB changed
    3
  • Pin Count
    3

Documentazione e Risorse

Schede tecniche
Risorse di progettazione