Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8542.39.00.60
Automotive
No
PPAP
No
Logic Family
LVT
Logic Function
D-Type Bus Interface
Number of Channels per Chip
8
Number of Elements per Chip
1
Number of Element Inputs
8
Number of Element Outputs
8
Number of Output Enables per Element
1
Bus Hold
No
Polarity
Non-Inverting
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
5.3@2.7V|4.6@3.3V
Absolute Propagation Delay Time (ns)
6.1
Process Technology
0.35um
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-32
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.34(Max) mm
Package Width
7.5 mm
Package Length
12.8 mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing

