i.MX93EVK
The i.MX 93 EVK for 11x11mm sample provides a platform for comprehensive evaluation of the i.MX 93 applications processors and also includes the ability to measure power consumption on the power rails.The two-board solution consists of a compute module that contains i.MX 93 SoC, LPDDR4, eMMC, QSPI, NXP’s PMIC PCA9451A and power monitoring circuits and a base board that brings out the broad connectivity including NXP’s IW612 WiFi module. This kit provides an excellent starting point to accelerate your own design.
Features
Processor
- i.MX 93 Applications Processor
- Dual Cortex-A55 @1.7GHz
- Cortex-M33 @250MHz
- Arm® Ethos™ U-65 MicroNPU
- EdgeLock® Secure Enclave
Memory
- 2 GB LPDDR4X / LPDDR4
- 16 GB eMMC5.1
- Quad SPI Flash
- MicroSD Slot
Display and Camera Interfaces
- MIPI DSI (mini-SAS)
- X4 Lane LVDS (HDR)
- MIPI-CSI (Camera 22P RPi)
- Parallel RGB LCD (2x20 RPi)
- Parallel Camera (2x20 RPi)
Wireless
- M.2 KEY-E Slot with WiFi / BT IEEE802.15.4 Support
Audio
- Audio HP Jack
- External Speaker Connection
- MQS Support
- Audio HAT Board Support
- PDM MIC Array Support
Connectivity
- X2 USB C 2.0 Connectors
- 2x GbE RJ45
- CAN (HDR)
- RPi 2X20 GPIO HDR
- MFi Module Support
- X4 CH ADC Support
Debug
- JTAG Connector
- UART Via USB C
- Remote Debug Support
- Power Measurement Support
Sensors
- I3C IMU Support
Security
- X2 Tamper Support
Tools and OS Support
- Linux®
- FreeRTOS
Applications
Automotive - Audio and Speech Recognition, Domain Controller Compute Off-load Engine, Driver Monitoring Systems (DMS) and Occupant Monitoring Systems, Heating Ventilation and Air Conditioning (HVAC) and Low-Cost Gateway
Industrial - Air Conditioning (AC), Building Safety, Building Security, Circuit Breaker, Heat Metering, Industrial HMI, Motor Drives, Public Address Systems, Smart Lighting, Smart Power Socket and Light Switch, Vital Signs Monitors
Smart City - Fleet Management, Inventory and Supply Chain Management, Transport Ticketing
Smart Home - Audio/Video (AV) Receivers, Home Control Panel, Home Security and Surveillance, In-Home Energy Display, Major Home Appliances, Robotic Appliance,Set Top Boxes, Small and Medium Appliances, Soundbar, Surround Sound and Sound Bars, Wireless or Networked Speakers
Etiquetas de artículo