Fotoacopladores de salida SCR y triac
H11J3
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin DIP
Isocom ComponentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
No
Standard
UL
Output Device
Triac
Output Type
AC
Maximum Output Voltage (VAC)
175(Min)
Minimum Isolation Voltage (Vrms)
5300
Typical Forward Voltage (V)
1.2
Maximum Forward Voltage (V)
1.5
Repetitive Peak Off-State Voltage (V)
250(Min)
Maximum Reverse Voltage (V)
6
Typical Critical Rate of Rise of Off-State Voltage (V/us)
10
Maximum Forward Current (mA)
50
Minimum Trigger Current (mA)
10(Max)
Repetitive Peak Off-State Current (uA)
0.1
Maximum Power Dissipation (mW)
330
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Through Hole
Package Height
4(Max) - 0.5
Package Width
7(Max)
Package Length
7.62(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
6
Lead Shape
Through Hole

