Arrow Electronic Components Online
FK14X7R1C335KR006|TDK|simage
FK14X7R1C335KR006|TDK|limage
Condensadores cerámicos multicapa

FK14X7R1C335KR006

Cap Ceramic 3.3uF 16V X7R 10% Radial 2.5mm 125°C Ammo

TDK
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • Codice HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    3.3uF
  • Tolerance
    10%
  • Voltage
    16VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.5
  • Case Style
    Dipped
  • Dissipation Factor (%)
    7.5
  • Size (mm)
    4.5 X 2.5 X 5.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    4.5(Max)
  • Product Depth (mm)
    2.5(Max)
  • Product Height (mm)
    5.5(Max)
  • Seated Plane Height (mm)
    5.5(Max)
  • Family/Series
    FK
  • ROHS Version
    2011/65/EU, 2015/863
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño