Arrow Electronic Components Online
FDMS86102LZ|ONSEMI|simage
FDMS86102LZ|ONSEMI|limage
MOSFETs

FDMS86102LZ

Trans MOSFET N-CH Si 100V 7A 8-Pin PQFN EP T/R

onsemi
Hojas de datos 

You may be eligible for better pricing on this part. Login in to check

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.29.00.55
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    7
  • Maximum Drain-Source Resistance (mOhm)
    25@10V
  • Typical Gate Charge @ Vgs (nC)
    7.8@4.5V, 16@10V
  • Typical Gate Charge @ 10V (nC)
    16
  • Typical Input Capacitance @ Vds (pF)
    979@50V
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    2.5
  • Typical Rise Time (ns)
    2.6
  • Typical Turn-Off Delay Time (ns)
    19
  • Typical Turn-On Delay Time (ns)
    6.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    5.8
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    QFN
  • Supplier Package
    PQFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
  • Family/Series
    FDMS86102LZ
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño