You may be eligible for better pricing on this part. Login in to check
Especificaciones técnicas del producto
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Power Supply Color
Blue and Silver
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
5
Output Power (W)
120
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
100, 240
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Line Regulation
0.1%
Load Regulation
1%
Maximum Input Current (A)
1.2
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
93(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
1%(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
500
Mounting
DIN Rail
Package Height
124 + 14(Max)
Package Width
35
Package Length
132
Family/Series
DRB120
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
20
Cantidad de Pedido

