Condensadores cerámicos multicapa
C2012X7S2A224M085AE
Cap Ceramic 0.22uF 100V X7S 20% Pad SMD 0805 Soft Termination 125°C T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Especificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Codice HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.22uF
Tolerance
20%
Voltage
100VDC
Dielectric
X7S
Technology
Soft Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
2 X 1.25 X 0.85
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.85
Family/Series
C
ALIAS
C2012X7S2A224M/SOFT, C2012X7S2A224MT000S
ROHS Version
2011/65/EU, 2015/863
MSL
1
Cantidad de Pedido

