Cabezales del conector y receptáculos PCB
810-22-005-40-005191
Conn Spring Loaded Connector HDR 5 POS 2.54mm Solder RA SMD T/R
Mill-Max Mfg. CorpEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Spring Loaded Connector
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
150VDC, 100VAC
Insulation Resistance (MOhm)
10000
Product Length (mm)
12.7
Product Depth (mm)
9.25
Product Height (mm)
2.41
Mounting
Surface Mount
Cantidad de Pedido