Más buscado
Especificaciones técnicas del producto
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.32.00.00
Automotive
No
PPAP
No
Transformer Type
Compatible Converter Transformer
High Potential
1500VDC
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Packaging
Tube
Product Weight (g)
1
Product Length (mm)
9
Product Depth (mm)
9.52
Product Height (mm)
6.35

