Arrow Electronic Components Online
74AXP1G14GXH|NEXPERIA|simage
74AXP1G14GXH|NEXPERIA|limage
Reduced Price
Disparadores Schmitt inversor

74AXP1G14GXH

Inverter Schmitt Trigger 1-Element 5-Pin X2SON T/R

Nexperia
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    AXP
  • Logic Function
    Inverter Schmitt Trigger
  • Number of Elements per Chip
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    33@0.75V to 0.85V|7.2@1.1V to 1.3V|5@1.4V to 1.6V|4.1@1.65V to 1.95V|3.2@2.3V to 2.7V
  • Absolute Propagation Delay Time (ns)
    114
  • Maximum Low Level Output Current (mA)
    8
  • Maximum High Level Output Current (mA)
    -8
  • Minimum Operating Supply Voltage (V)
    0.7
  • Typical Operating Supply Voltage (V)
    1.8|2.5
  • Maximum Operating Supply Voltage (V)
    2.75
  • Typical Quiescent Current (uA)
    0.01
  • Maximum Quiescent Current (uA)
    0.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.3
  • Package Width
    0.8
  • Package Length
    0.8
  • PCB changed
    5
  • Supplier Package
    X2SON
  • Pin Count
    5

Documentación y Recursos

Hojas de datos
Recursos de diseño