Conectores de Terminales
2-323986-1
Ring Tongue Terminal 20-24AWG Copper Natural 19.66mm Tin T/R
TE ConnectivityEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
3.5
Plating
Tin
Wire Size (AWG)
20-24
Maximum Current Rating (A)
1
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Tape and Reel
Product Length (mm)
19.66
Product Depth (mm)
7.14
Color
Natural
Mounting
Cable Mount

