Arrow Electronic Components Online
148H|HAMMOND|simage
148H|HAMMOND|limage
Transformadores de audio

148H

Audio Transformer 250Vrms 480Ohm Prim. DCR 107Ohm Sec. DCR 8 Terminal Pin Thru-Hole

Hammond Manufacturing
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.31.40.35
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Audio Transformer
  • Primary Side Impedance (Ohm)
    3K
  • Secondary Side Impedance (Ohm)
    0.25K/1K
  • Maximum DCR Primary Side (Ohm)
    480(Typ)
  • Maximum DCR Secondary Side (Ohm)
    107(Typ)
  • High Potential
    250Vrms
  • Maximum Insertion Loss (dB)
    <0.5
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    8
  • Frequency Response
    ±1dB
  • Package Type
    DIP
  • Product Length (mm)
    20.83
  • Product Depth (mm)
    17.27
  • Product Height (mm)
    17.53

Documentación y Recursos

Hojas de datos
Recursos de diseño