コネクタヘッダーとPCBレセプタクル
1-776261-1
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Tray
TE ConnectivityEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
Yes
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
14
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
4
Maximum Current Rating (A)
17/Contact
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
48.8
Product Depth (mm)
32.1
Product Height (mm)
19.3
Mounting
Through Hole
Family/Series
776261
ROHS Version
2011/65/EU, 2015/863
Cantidad de Pedido

