Conectores de Terminales
0190750001
Star Ring Tongue Terminal 18-22AWG Brass Red 23.62mm Electro Tin InsulKrimp™ Carton
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Star Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
3.5
Plating
Electro Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600VAC
Insulation
Polyvinyl Chloride
Packaging
Carton
Product Weight (g)
0.653
Product Length (mm)
23.62
Product Depth (mm)
9.77
Color
Red
Tradename
InsulKrimp™
Mounting
Cable Mount

