TE Connectivity IM Relays
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Operating Temperature - (°C) | Electrical Life - (Cycles) | Termination Style | Minimum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1462042-7
Signal Relay 5VDC 4A SPDT(10x6x5.65)mm THT
|
Existencias
3
$1.80
Por unidad
|
TE Connectivity | Relé de señal | SPDT | 5 | 28.1 | 178 | 3.75VDC | 0.75 | 0.5VDC | 250 | 220 | 6 | 4 | 5 | Through Hole | 60W|62.5VA | Non-Latching | 3 | 2500000 | PC Pin | 10 | 5.65 | Tube | 1 Form C | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||
1-1462038-6
Signal Relay 12VDC 2A DPDT(10x5.7x5.8)mm THT Medical
|
Existencias
4,867
Desde $1.7666 hasta $2.1834
Por unidad
|
TE Connectivity | Relé de señal | DPDT | 12 | 11.67 | 1.029K | 9VDC | 0.75 | 1.2VDC | 250 | 220 | 5.7 | 2 | 8 | Through Hole | 60W|62.5VA | Non-Latching | 3 | 2500000 | PC Pin | DIP | 10 | 5.8 | Tube | 2 Form C | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||
1462041-7
Signal Relay 5VDC 2A SPST-NO( (10mm 7.5mm 5.65mm)) SMD
|
Existencias
16,710
$1.283
Por unidad
|
TE Connectivity | Relé de señal | SPST-NO | 5 | 28.1 | 178 | 3.75VDC | 0.75 | 0.5VDC | 250 | 220 | 7.5 | 2 | 4 | Surface Mount | 60W|62.5VA | Non-Latching | 3 | 2500000 | Gull Wing | SMD | 10 | 5.65 | Reel | 1 Form A | No | Unknown | No | No | No | No | EAR99 | No | ||||
1462039-4
Signal Relay 5VDC 2A DPDT( (10mm 7.48mm 5.65mm)) SMD Medical
|
|
TE Connectivity | Relé de señal | DPDT | 5 | 21.37 | 234 | 3.75VDC | 0.75 | 0.5VDC | 250 | 220 | 7.48 | 2 | 8 | Surface Mount | 60W|62.5VA | Non-Latching | 3 | 2500000 | Gull Wing | SMD | 10 | 5.65 | Reel | 2 Form C | No | Unknown | No | No | No | No | EAR99 | No |