Molex’s CP-3.3 family of connectors are a versatile line of discrete wire housings, connectors and connection accessories. Featuring a variety of colors for ease-of-use when connecting and keeping track of multiple different sources, the plastic housing is designed to prevent contact between your system’s wire endings and its environment. This is especially useful for applications such as white goods or for use in industrial/medical settings.
To best suit your system’s needs, the CP-3.3 series offers a variety of connection options. The CP-3.3 504694 and 504696 lines are SKT/HDR pairs of single row housings for wire-to-wire communications, with a choice of 2 to 6 circuit capabilities. Similarly, the CP-3.3 504606 and 504605 lines are male/female pairs of wire-to-wire housings, but their dual row configuration means that they can service 8 to 12 separate circuits. The series also features a terminal position assurance (TPA) retainer, the 5046950207, which is interchangeable between each of the series’ housings to ensure reliability and reduce the occurrence of back-out issues. To complete the series, the 50398-8000 and the 506070000/80000, which are the female and male crimp chains, are compatible with their respective housings above.
For any wire-to-wire connectivity need, especially in moisture control situations, the CP-3.3 series is a robust and reliable choice for your system.