Murata has expanded its product range of embedded-core technology DC-DC converters with the NXF1 series, a cost effective, fully regulated, high isolation converter with 3.3 or 5 V outputs from Murata Power Solutions. Inputs available are nominal 3.3 and 5 V in an industry-standard surface-mount package with a uniquely low profile. Line regulation is typically better than 0.03 % and load regulation typically better than 0.5 %. All parts have continuous short circuit protection with auto re-start or latch-off depending on model and temperature. Input range is +/-5 % around the nominals of 3.3 and 5 V.
Typical applications for these converters are in systems where agency-recognized isolation is required with tight output regulation as is needed in power for remote pressure, hall-effect, mass airflow and other sensors. Markets addressed include alternative energy/solar power, transportation, telecom/wireless equipment and medical.
“The NXF1 series is an exciting new product which builds on our unique embedded magnetic core technology giving our customers great electrical and isolation performance with hassle-free placement at a competitive price” said Ann-Marie Bayliss, Product Manager, Murata Power Solutions.
The NXF1 series is rated at -40 to +105 °C with de-rating depending on model and provides high reliability with its patented embedded-core technology which makes production fully automatic yielding a cost-effective product with excellent performance reputability.
Packaging is the industry-standard footprint for SMT 1 W converters in the Murata proprietary iLGA inspectable format with gold plated terminations. Height is an industry-leading 5.01 mm maximum including tolerances. Parts are fully compatible with Pb-free soldering and are backwards-compatible with Sn/Pb systems and can be mounted in accordance with J-STD-020 with a classification temperature of 260 °C and Moisture Sensitivity Level (MSL) 2.
Features
-- UL60950 recognition pending
-- Output regulation <1%
-- Single isolated output
-- 3kVDC isolation ‘Hi-Pot Test’
-- 3.3V & 5V input
-- 3.3V & 5V output
-- SMD construction
-- Patent protected
-- Short circuit protection

Ver Productos relacionados
NXF1S0305MC-R7
Murata Power Solutions Convertidor de CC a CC y módulo del regulador de conmutación VerVer Productos relacionados
NXF1S0505MC-R7
Murata Power Solutions Convertidor de CC a CC y módulo del regulador de conmutación VerVer Productos relacionados
NXF1S0505MC-R13
Murata Power Solutions Convertidor de CC a CC y módulo del regulador de conmutación VerVer Productos relacionados
NXF1S0303MC-R13
Murata Power Solutions Convertidor de CC a CC y módulo del regulador de conmutación VerVer Productos relacionados
NXF1S0303MC-R7
Murata Power Solutions Convertidor de CC a CC y módulo del regulador de conmutación VerVer Productos relacionados
NXF1S0305MC-R13
Murata Power Solutions Convertidor de CC a CC y módulo del regulador de conmutación Ver