KEMET Electronics Corporation is one of the largest manufacturers of capacitors worldwide. With their new line of multilayer ceramic capacitors, the Ultra-Stable X8R dielectric family of surface-mount commercial and automotive grade capacitors.
Featuring reliable high-temperature dielectric properties and a robust operating temperature range, this family of capacitors are ideal for extreme applications, from automotive to aerospace environments. The Ultra-Stable X8R series offers a wide variety of specifications to best suit your solution’s capacitance needs. See the ordering information table below for details on these specs.

Ver Productos relacionados
As you can see above, the series includes several package sizes, from 4” x 2” to 18” x 12” footprints. There is also a large selection of capacitances, ranging between 0.5 and 2200 pF, with ±1 to ±20% tolerancing options. The series also has extremely low ESL and ESR, as well as high-ripple current capabilities. The “meat and potatoes” of the series is its extensive operating temperature range of -55 to 150 oC, which provides incredible versatility in strenuous situations. Due to these features, the X8R family meets and exceeds the Automotive Electronics Council’s requirements for automotive-grade componentry, with the possibility for both commercial and automotive use.
For your commercial or automotive system, no matter how arduous, KEMET’s Ultra-Stable X8R capacitors will surely be the best option.