Confidence comes from knowing with absolute certainty that the choice you made is the right one. Phoenix Contact understands the value of confidence, and for over 90 years has taken great pride in producing extremely reliable, high-quality connection products, coupled with first class service and support. Phoenix Contact’s expertise spans a wide range of applications so that you can make power, control, and network connections with complete confidence. Read on to learn more.
Power Reliability:
Bringing power to your device can mean milliamps and millivolts or hundreds of Amps and Volts. Whatever your need, Phoenix Contact offers fixed, pluggable, and through-panel solutions to bring your products to life. Their products cover all applications from indoor IP20 connectors to robust IP67-rated circular connectors for harsh environments.
Pluggable PCB Connectors
In a range of currents up to 125 A, this innovative connection technology with centerline spacing from 2.5 to 15 mm is available in numerous configurations to ensure you can always find the right solution for your design.
Fixed PCB Terminal Blocks
Phoenix Contact continues to introduce innovative new connectors designed to meet the market's application demands. With a range of connection technologies, pin spacing from 2.5 to 15 mm and a variety of additional options, the PCB terminal block family delivers connections you can trust.
Circular Connectors
Phoenix Contact's circular connectors for power applications cover a wide range of applications – from compact M12 connection up to size M58 with high transmission capacities up to 150 A at 630 V. Benefit from a complete range: from the cable and device side to the PCB.
Power Management Device Enclosure
Universal device applications like power supplies are easy to design using the EH enclosure system. A range of widths, heights, and covers provide a variety of possible configurations. Different PCB connection technologies can also be conveniently integrated.
Panel Feed-Through Terminal Blocks
Phoenix Contact offers a complete range of high-current feed-through terminal blocks with a compact design. The right solution for every application: cross sections from 0.2 to 150 mm2, currents of up to 309 A, and voltages of up to 600 V UL.
Modular Rectangular Connectors
The PLUSCON device modular rectangular connector system offers you a compact connection for use in devices, terminal boxes, and control cabinets. Various different housing versions, modular contact inserts and contact carriers for crimp contacts allow flexible connection options for signals, data and power – even under extreme ambient conditions.
Additional Power Supply Resources
- More Power in Less Space: The NEW M12 Power Connectors