Virtium SEDs give users peace of mind knowing their data at rest is secure and can be instantly sanitized via a crypto erase.
Learn more about the benefits of self-encrypting drives.
StorFly® XE class SSDs are for systems that fall on a broad spectrum between low-cost, low-workload and the most demanding applications. XE class SSDs leverage Virtium’s industrial-grade multi-level cell (iMLC) technology to harness both low-cost and high-reliability.
StorFly® XE drives provide up to 7X greater Read/Write endurance than standard multi-level cell drives. They’re designed to optimize industrial applications; they support industrial temperatures (-40°C to 85°C), they are offered in a wide capacity range from 30G to 480G to meet industrial embedded design requirements, and they fit the industry’s most popular interfaces and form factors for industrial embedded systems: 2.5”, 1.8”, Slim SATA, mSATA, M.2 (SATA and PCIe), and CFast. All StorFly® industrial SSDs have power fail protection against data loss built in, as well as security features and software for precision life and usage monitoring. The XE class SSDs provide long life and reliability alongside cost-efficiency.