Listed below are new products and reference design solutions from ADI that can support your most challenging precision signal conditioning and measurement designs:
ADCs
AD7768 8-Channel, 24-Bit, Simultaneous Sampling ADC, Power Scaling, 110.8 kHz BW
AD7779 8-Channel, 24-Bit Simultaneous Sampling ADC
AD5592R 8 Channel, 12-Bit, Configurable ADC/DAC with on-chip Reference, SPI interface
AD5593R 8 Channel, 12-Bit, Configurable ADC/DAC with on-chip Reference, I2C interface
AD7091R-5 4-Channel, I2C, Ultralow Power 12-Bit ADC
AD7124-8 8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
AD7175-2 24-BIT, 250 kSPS Sigma Delta ADC With 20μs Settling & True Rail To Rail Buffers
AD7177-2 32-Bit, 10 kSPS, Sigma-Delta ADC with 100 µs Settling and True Rail-to-Rail Buffers
AD7402 16-Bit, Isolated Sigma-Delta Modulator
AD7915 16-Bit, 1 MSPS/500 kSPS PulSAR ADC
AMPLIFIERS
ADA4530-1 Femtoampere Input Bias Current Electrometer Amplifier
ADA4622-2 30V, 7.5 MHz, Low Bias Current, Single Supply, RRO, Precision Op Amp
ADA4522-2 Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers
ADA4177-2 OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp
ADA4077-2 30V, 4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier
ADA4084-2 30 V, Low Noise, Rail-to-Rail I/O, Low Power Operational Amplifiers
ADA4528-2 5.0V Ultralow Noise, Zero-Drift, RRIO, Dual Op Amp
ADA4661-218 V, Precision, 725 μA, 4 MHz CMOS RRIO Operational Amplifier
AD8622 Low Power, Low Noise, Low Bias Current, Precision Dual RRO Op Amp
AD8624 Low Power, Precision Rail-to-Rail Output Quad Op Amp
ADA4610-2 Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp
ADA4500-2 10MHz, 14.5nV/√ Hz, RRIO, Zero Input Crossover Distortion Dual Op Amp
ADA4700-1 100 V, Precision Operational Amplifier
DACs
AD5592R 8 Channel, 12-Bit, Configurable ADC/DAC with on-chip Reference, SPI interface
AD5593R 8 Channel, 12-Bit, Configurable ADC/DAC with on-chip Reference, I2C interface
AD5671R Octal, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2 Interface
AD5672R Octal, 12-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface
AD5675 Octal, 16-Bit nanoDAC+ with I2C Interface
AD5675R Octal, 16-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
AD5676R Octal, 16-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface
AD5721 Multiple Range, 12-Bit, Unipolar, Voltage Output DACs
AD5721R Multiple Range, 12-Bit, Unipolar Voltage Output DACs with 2 PPM/⁰C Reference
AD5761 Multiple Range, 16-Bit, Bipolar, Voltage Output DACs
AD5761R Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference
REFERENCE DESIGNS
CN0357 Low Noise, Single-Supply, Toxic Gas Detector, Using an Electrochemical Sensor with Programmable Gain TIA for Rapid Prototyping
CN0359 Fully Automatic High Performance Conductivity Measurement System
CN0363 Dual-Channel Colorimeter with Programmable Gain Transimpedance Amplifiers and Digital Synchronous Detection
CN0292 Completely Isolated, Robust, 4-Channel, Multiplexed Data Acquisition System for Industrial Level Signals
CN0365 16-Bit, 600 kSPS, Low Power Data Acquisition System for High Temperature Environments