The LTC7820 is a fixed ratio high voltage high power switched capacitor/charge pump controller. It includes four N-channel MOSFET gate drivers to drive external power MOSFETs in voltage divider, doubler or inverter configurations. The device achieves a 2:1 stepdown ratio from an input voltage as high as 72V, a 1:2 step-up ratio from an input voltage as high as 36V, or a 1:1 inverting ratio from an input voltage up to 36V. Each power MOSFET is switched with 50% duty cycle at a constant pre-programmed switching frequency. System efficiency can be optimized to over 99%. The LTC7820 provides a small and cost-effective solution for high power, non-isolated intermediate bus applications with fault protection.

Artículos informativos relacionados
El estándar LTPoE++ amplía la PoE a 90 W
Hace 5 años