USB Flash Drive Controller Application Circuit Using SPI
Diseño de referencia usando la pieza CY7C1021CV33-12ZXC de Infineon Technologies AG
Para productos finales
- USB Wireless
Descripción
- USB Flash Drive Controller Application Circuit Using SPI. USB Flash drives, also referred as thumb-drive, pen-drive, have become an important device for storing various amounts of data. Floppy disks and ZIP drives are a thing of the past because of the USB Flash drives. They are easy to use and nearly all computers with a USB port can read and write them
Características clave
-
Interface StandardsSPI
Piezas destacadas (29)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
24LC512T-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ T/R | AÑADIR AL CARRITO | |
|
|
24LC512-I/PG | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP Tube | AÑADIR AL CARRITO | |
|
|
24LC512T-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ T/R | AÑADIR AL CARRITO | |
|
|
24LC512-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
|
24LC512T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
|
24LC512-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ Tube | AÑADIR AL CARRITO | |
|
|
24LC512-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP Tube | AÑADIR AL CARRITO | |
|
|
24LC512-I/ST14 | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 14-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
|
24LC512-E/MF | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin DFN-S EP Tube Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
24LC512T-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ T/R | AÑADIR AL CARRITO | |
|
|
24LC512T-E/ST14 | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 14-Pin TSSOP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
24LC512-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ Tube | AÑADIR AL CARRITO | |