UCC28514EVM, Evaluation Board Using UCC28514 100-W offline AC to DC voltage converter with power factor correction
Diseño de referencia usando la pieza UCC28514DW de Texas Instruments
Documentos asociados
Para productos finales
- Power Supplies
Descripción
- UCC28514EVM, Evaluation Module is a 100-W offline AC-DC voltage converter with Power Factor Correction (PFC). The prototype was designed to show how the UCC28514 could be configured to control a dc-regulated output offline with one control integrated circuit. The module was designed to operate over a universal input range of 85 V to 265 V with a regulated 240V, 100-W output
Características clave
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage23 to 25 V
-
Output Power100 W
-
Efficiency85 %
-
TopologyBoost- PFC
Piezas destacadas (4)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
TL431CPK | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | AÑADIR AL CARRITO | |
|
|
4N36SM | onsemi | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Bag | AÑADIR AL CARRITO | |
|
|
4N36SR2M | onsemi | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R | AÑADIR AL CARRITO | |
|
|
TL431CPKE6 | Texas Instruments | Voltage References | Adjustable precision shunt regulator | AÑADIR AL CARRITO | |