Typical Application Using LTC3637EMSE 5V-76V Input to 5V Output, 1A Regulator with Soft-Start
Diseño de referencia usando la pieza LTC3637EMSE de Analog Devices
Para productos finales
- Automotive Power Supply
- Avionics
- Battery Powered Systems
- Distributed Power System
- Industrial Control
- Portable Instrumentation
- Portable Medical Devices
Descripción
- Typical Application Using LTC3637EMSE 5V-76V Input to 5V Output, 1A Regulator with Soft-Start. The LTC3637 can supply up to 1A load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3637 combination of Burst Mode operation, integrated power switch, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4 to 76V, and programmable overvoltage lockout, the LTC3637 is a robust regulator suited for regulating from a wide variety of power sources
Características clave
-
Conversion TypeDC to DC
-
Input Voltage5 to 76 V
-
Output Voltage5 V
-
Output Current1 A
-
Efficiency90 %
-
TopologyBuck
Piezas destacadas (2)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LTC3637EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 76V Step Down Single-Out 0.8V to 76V 1A 12-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3637EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 76V Step Down Single-Out 0.8V to 76V 1A 12-Pin MSOP EP Tube | AÑADIR AL CARRITO | |