Typical Application Using LT3045IMSE PGFB Disabled with Reverse Input Protection
Diseño de referencia usando la pieza LT3045IMSE de Analog Devices
Para productos finales
- Diagnostics, Monitoring and Therapy
- Medical Imaging
- Portable Instrumentation
- Power Supplies
- Switching Power Supply
Descripción
- Typical Application Using LT3045IMSE PGFB Disabled with Reverse Input Protection. The LT3045 is a high performance low dropout linear regulator featuring ultra low noise and ultra high PSRR architecture for powering noise sensitive applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3045 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 500mA at a typical 260mV dropout voltage
Características clave
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 20 V
-
Output Voltage0 to 15 V
-
Output Current0.5 A
-
TopologyLDO
Piezas destacadas (4)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LT3045IMSE-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 12-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LT3045IMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A Medical 12-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LT3045IMSE-1#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 12-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT3045IMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 12-Pin MSOP EP T/R | AÑADIR AL CARRITO | |