Typical Application for Sg137A 1.5 Amp Negative Adjustable Regulator for Multiple Tracking Regulators
Diseño de referencia usando la pieza SG137A de Microchip Technology
Para productos finales
- Power Supplies
Descripción
- Typical Application for Sg137A 1.5 Amp Negative Adjustable Regulator for Multiple Tracking Regulators. The SG137A family of negative adjustable regulators will deliver up to 1.5A output current over an output voltage range of -1.2V to -37V. Silicon General has made significant improvements in these regulators compared to previous devices, such as better line and load regulation, and a maximum output voltage error of 1%. The SG137 family uses the same chip design and guarantees maximum output voltage error of ±2%
Características clave
-
Conversion TypeDC to DC
-
TopologyLDO
Piezas destacadas (10)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
SG137AT/883B | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 | AÑADIR AL CARRITO | |
|
|
SG137AL-883B | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLLCC | AÑADIR AL CARRITO | |
|
|
SG137AT-883B | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 | AÑADIR AL CARRITO | |
|
|
SG137AL | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLCC | AÑADIR AL CARRITO | |
|
|
SG137AT | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 | AÑADIR AL CARRITO | |
|
|
SG137AL-883B | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLLCC | AÑADIR AL CARRITO | |
|
|
SG137AT-DESC | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 | AÑADIR AL CARRITO | |
|
|
SG137AT | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 | AÑADIR AL CARRITO | |
|
|
SG137AL | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLCC | AÑADIR AL CARRITO | |
|
|
SG137AL-DESC | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLLCC | AÑADIR AL CARRITO | |